Power Film Capacitors :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Height
=133mm
1
(2)
(15)
(1)
(16)
(8)
(32)
(14)
(84)
Dielectric Type
(5)
Capacitor Case / Package
(5)
Capacitance Tolerance
(2)
(3)
Typical Applications
(3)
(2)
Capacitor Mounting
(2)
(3)
Capacitor Terminals
(3)
(2)
Lead Spacing
(3)
Product Diameter
(2)
(3)
Product Range
(3)
(2)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (inc GST) | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$94.800(S$103.332) 5+ S$74.690(S$81.4121) 28+ S$66.210(S$72.1689) 56+ S$61.020(S$66.5118) 112+ S$57.770(S$62.9693) | Metallized PP | Can | 77.1µF | -5%, +15% | Power Factor Correction, AC Harmonic Filtering | Panel Mount | 460V | 600V | Threaded Stud | - | 30V/µs | - | 11.6A | - | 60mm | 133mm | - | C93 Series | -25°C | 55°C | ||||||
Each | 1+ S$177.110(S$193.0499) 8+ S$160.520(S$174.9668) 12+ S$143.920(S$156.8728) 52+ S$141.050(S$153.7445) 100+ S$138.170(S$150.6053) | Metallized PP | Can | 220µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | Screw | 50mm | 14V/µs | 3.12kA | - | 2200µohm | 116mm | 133mm | 60A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ S$149.260(S$162.6934) 8+ S$138.750(S$151.2375) 12+ S$128.230(S$139.7707) 52+ S$125.670(S$136.9803) 100+ S$123.110(S$134.1899) | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | Screw | 50mm | 12V/µs | 3.72kA | - | 1900µohm | 116mm | 133mm | 65A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ S$176.330(S$192.1997) 8+ S$172.810(S$188.3629) 12+ S$169.280(S$184.5152) 52+ S$165.760(S$180.6784) 100+ S$162.230(S$176.8307) | Metallized PP | Can | 560µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | Screw | 50mm | 9V/µs | 4.965kA | - | 1500µohm | 116mm | 133mm | 73A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ S$94.800(S$103.332) 5+ S$74.690(S$81.4121) 28+ S$66.210(S$72.1689) 56+ S$61.020(S$66.5118) 112+ S$57.770(S$62.9693) | Metallized PP | Can | 83µF | -5%, +15% | Power Factor Correction, AC Harmonic Filtering | Panel Mount | 415V | 600V | Threaded Stud | - | 30V/µs | - | 13.5A | - | 60mm | 133mm | - | C93 Series | -25°C | 55°C | ||||||