Power Film Capacitors:

4 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176429

RoHS

Each
1+
S$162.890
(S$177.5501)
5+
S$147.860
(S$161.1674)
10+
S$132.820
(S$144.7738)
50+
S$118.600
(S$129.274)
100+
S$117.390
(S$127.9551)
Min: 1 / Mult: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
900V
Screw
32mm
6V/µs
3.505kA
49A
0
85mm
146mm
-
C44U-T Series
-40°C
85°C
4176438

RoHS

Each
1+
S$130.790
(S$142.5611)
5+
S$118.540
(S$129.2086)
10+
S$106.290
(S$115.8561)
50+
S$103.110
(S$112.3899)
Min: 1 / Mult: 1
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
1.3kV
Screw
32mm
9V/µs
2.365kA
42A
3300µohm
85mm
146mm
-
C44U-T Series
-40°C
85°C
2808961

RoHS

Each
1+
S$197.880
(S$215.6892)
5+
S$192.620
(S$209.9558)
10+
S$187.350
(S$204.2115)
Min: 1 / Mult: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
31.7mm
7V/µs
4.2kA
-
0.0022ohm
85mm
146mm
58A
C44U Series
-
90°C
2709794

RoHS

Each
1+
S$274.170
(S$298.8453)
5+
S$239.900
(S$261.491)
10+
S$198.780
(S$216.6702)
50+
S$178.210
(S$194.2489)
100+
S$174.650
(S$190.3685)
Min: 1 / Mult: 1
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
31.7mm
7V/µs
2.45kA
-
0.003ohm
85mm
146mm
60A
0
-
90°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal