Power Film Capacitors:

4 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1166102

RoHS

Each
1+
S$4.860
(S$5.2974)
10+
S$3.490
(S$3.8041)
50+
S$3.020
(S$3.2918)
100+
S$2.670
(S$2.9103)
200+
S$2.530
(S$2.7577)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
1166105

RoHS

Each
1+
S$2.630
(S$2.8667)
10+
S$2.620
(S$2.8558)
50+
S$2.610
(S$2.8449)
100+
S$2.590
(S$2.8231)
200+
S$2.580
(S$2.8122)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
1166112

RoHS

Each
1+
S$8.850
(S$9.6465)
10+
S$6.540
(S$7.1286)
50+
S$5.520
(S$6.0168)
100+
S$5.200
(S$5.668)
200+
S$4.750
(S$5.1775)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
1166095

RoHS

Each
1+
S$8.430
(S$9.1887)
10+
S$7.380
(S$8.0442)
50+
S$6.120
(S$6.6708)
100+
S$5.480
(S$5.9732)
200+
S$5.060
(S$5.5154)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal