0
0 ItemsS$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4840610

RoHS

Each
1+ S$216.740(S$236.2466)
5+ S$200.300(S$218.327)
10+ S$183.860(S$200.4074)
Metallized PP
Can
620µF
± 10%
DC Link
Stud Mount - M12
1.2kV
-
Screw
32mm
6.3kA
83A
1500µohm
100mm
226mm
B25696H Series
-40°C
85°C
4928034

RoHS

Each
1+ S$489.610(S$533.6749)
5+ S$359.870(S$392.2583)
10+ S$322.470(S$351.4923)
Metallized PP
Can
1160µF
± 10%
DC Link
Stud Mount - M12
1.2kV
GRADE II (Test Condition A)
Screw
50mm
10.7kA
-
1060µohm
116mm
226mm
MKP DC High Density Series
-40°C
85°C
4928031

RoHS

Each
1+ S$300.990(S$328.0791)
5+ S$221.230(S$241.1407)
10+ S$198.240(S$216.0816)
20+ S$193.050(S$210.4245)
40+ S$179.560(S$195.7204)
More Pricing...
Metallized PP
Can
1050µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
5.3kA
-
1230µohm
85mm
226mm
MKP DC High Density Series
-40°C
85°C
4928036

RoHS

Each
1+ S$267.380(S$291.4442)
5+ S$196.530(S$214.2177)
10+ S$176.100(S$191.949)
20+ S$171.500(S$186.935)
40+ S$159.510(S$173.8659)
More Pricing...
Metallized PP
Can
410µF
± 10%
DC Link
Stud Mount - M12
1.5kV
GRADE II (Test Condition A)
Screw
32mm
4.5kA
-
1620µohm
85mm
226mm
MKP DC High Density Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal