Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoUNL7W50K-F
Order Code2361819
Product RangeUNL Series
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$150.560 (S$164.1104) |
3+ | S$131.740 (S$143.5966) |
5+ | S$109.160 (S$118.9844) |
10+ | S$97.860 (S$106.6674) |
20+ | S$90.340 (S$98.4706) |
50+ | S$84.310 (S$91.8979) |
Price for:Each
Minimum: 1
Multiple: 1
S$150.56 (S$164.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoUNL7W50K-F
Order Code2361819
Product RangeUNL Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance50µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)750V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing12.7mm
dv/dt Rating30V/µs
Peak Current1.5kA
RMS Current (Irms)-
ESR-
Product Diameter50mm
Product Length-
Product Width-
Product Height63mm
Ripple Current-
Output (kvar)-
Product RangeUNL Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for UNL7W50K-F
1 Product Found
Product Overview
UNL7W50K-F is a high capacitance, high current, board mount, type UNL, DC link and filter capacitor. Constructed using a low-loss polypropylene film, the UNL series offers high ripple current capabilities and high capacitance values making them ideal for electrolytic bank replacement and high ripple current applications.
- Advantages over electrolytics
- Exceptionally low ESR
- Up to 10 times the ripple current
- Non-polar
- Higher voltage ratings
- Dry construction - no electrolyte
- Improved reliability
- 2,000h at 85°C, 125% rated voltage life test
- 60,000h at 70°C rated voltage
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
50µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
12.7mm
Peak Current
1.5kA
ESR
-
Product Length
-
Product Height
63mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
750V
Capacitor Terminals
PC Pin
dv/dt Rating
30V/µs
RMS Current (Irms)
-
Product Diameter
50mm
Product Width
-
Ripple Current
-
Product Range
UNL Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150139