Power Film Capacitors:

8 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463275

RoHS

Each
1+
S$416.200
(S$453.658)
2+
S$386.250
(S$421.0125)
3+
S$366.700
(S$399.703)
5+
S$352.290
(S$383.9961)
10+
S$339.090
(S$369.6081)
Min: 1 / Mult: 1
Metallized PP
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
650A
300µohm
56mm
30.2mm
66mm
300kvar @ 100 to 170kHz
-
85°C
3463221

RoHS

Each
1+
S$456.650
(S$497.7485)
2+
S$423.790
(S$461.9311)
3+
S$402.350
(S$438.5615)
5+
S$386.520
(S$421.3068)
10+
S$372.060
(S$405.5454)
Min: 1 / Mult: 1
Metallized PP
2.6µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
200µohm
56mm
30.2mm
66mm
400kvar @ 51 to 138kHz
-40°C
85°C
3463273

RoHS

Each
1+
S$416.200
(S$453.658)
2+
S$386.250
(S$421.0125)
3+
S$366.700
(S$399.703)
5+
S$352.290
(S$383.9961)
10+
S$339.090
(S$369.6081)
Min: 1 / Mult: 1
Metallized PP
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
500A
0.001ohm
56mm
30.2mm
66mm
300kvar @ 295 to 401kHz
-
85°C
3463274

RoHS

Each
1+
S$416.200
(S$453.658)
2+
S$386.250
(S$421.0125)
3+
S$366.700
(S$399.703)
5+
S$352.290
(S$383.9961)
10+
S$339.090
(S$369.6081)
Min: 1 / Mult: 1
Metallized PP
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
500A
800µohm
56mm
30.2mm
66mm
300kvar @ 147 to 200kHz
-
85°C
3463216

RoHS

Each
1+
S$456.650
(S$497.7485)
2+
S$423.790
(S$461.9311)
3+
S$402.350
(S$438.5615)
5+
S$386.520
(S$421.3068)
10+
S$372.060
(S$405.5454)
Min: 1 / Mult: 1
Metallized PP
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
0.001ohm
60mm
30.2mm
66mm
400kvar @ 194 to 433kHz
-40°C
85°C
3463219

RoHS

Each
1+
S$456.650
(S$497.7485)
2+
S$423.790
(S$461.9311)
3+
S$402.350
(S$438.5615)
5+
S$386.520
(S$421.3068)
10+
S$372.060
(S$405.5454)
Min: 1 / Mult: 1
Metallized PP
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
900V
Screw
-
300µohm
56mm
30.2mm
66mm
400kvar @ 58 to 215kHz
-40°C
85°C
3463276

RoHS

Each
1+
S$416.200
(S$453.658)
2+
S$386.250
(S$421.0125)
3+
S$366.700
(S$399.703)
5+
S$352.290
(S$383.9961)
10+
S$339.090
(S$369.6081)
Min: 1 / Mult: 1
Metallized PP
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
Screw
800A
100µohm
56mm
30.2mm
66mm
300kvar @ 59 to 67kHz
-
85°C
3463223

RoHS

Each
1+
S$311.610
(S$339.6549)
2+
S$278.120
(S$303.1508)
Min: 1 / Mult: 1
Metallized PP
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
-
100µohm
56mm
30.2mm
66mm
400kvar @ 50 to 80kHz
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal