Power Film Capacitors:

26 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1832252

RoHS

Each
1+
S$15.300
(S$16.677)
5+
S$13.690
(S$14.9221)
10+
S$12.380
(S$13.4942)
20+
S$11.570
(S$12.6113)
40+
S$10.880
(S$11.8592)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.6kV
PC Pin
800V/µs
800A
17.9A
0.005ohm
-
46mm
42.5mm
46mm
941C Series
-55°C
105°C
3463380

RoHS

Each
1+
S$21.020
(S$22.9118)
3+
S$16.870
(S$18.3883)
5+
S$14.720
(S$16.0448)
10+
S$13.190
(S$14.3771)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
800V/µs
264A
11.1A
0.007ohm
-
46mm
27.5mm
-
-
-55°C
105°C
3463379

RoHS

Each
1+
S$5.960
(S$6.4964)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
950V/µs
209A
10.2A
0.008ohm
-
46mm
26.5mm
-
-
-55°C
105°C
3463336

RoHS

Each
1+
S$12.200
(S$13.298)
5+
S$7.560
(S$8.2404)
10+
S$6.200
(S$6.758)
25+
S$5.100
(S$5.559)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
800V/µs
264A
10.8A
0.006ohm
-
46mm
20.5mm
-
-
-40°C
85°C
3463337

RoHS

Each
1+
S$9.250
(S$10.0825)
5+
S$7.430
(S$8.0987)
10+
S$6.470
(S$7.0523)
20+
S$5.810
(S$6.3329)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
900V/µs
297A
12A
0.006ohm
-
46mm
23mm
-
-
-40°C
85°C
3463344

RoHS

Each
1+
S$10.040
(S$10.9436)
5+
S$8.060
(S$8.7854)
10+
S$7.020
(S$7.6518)
20+
S$6.300
(S$6.867)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
500V/µs
340A
13.8A
0.004ohm
-
46mm
25mm
-
-
-40°C
85°C
3463341

RoHS

Each
1+
S$10.460
(S$11.4014)
5+
S$8.390
(S$9.1451)
10+
S$7.320
(S$7.9788)
20+
S$6.560
(S$7.1504)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
900V/µs
423A
13.8A
0.006ohm
-
46mm
28.5mm
-
-
-40°C
85°C
3463352

RoHS

Each
1+
S$10.040
(S$10.9436)
5+
S$8.060
(S$8.7854)
10+
S$7.020
(S$7.6518)
20+
S$6.300
(S$6.867)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
500V/µs
500A
14.4A
0.003ohm
-
46mm
33mm
-
-
-40°C
85°C
3463347

RoHS

Each
1+
S$16.490
(S$17.9741)
5+
S$10.220
(S$11.1398)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
900V/µs
612A
14.5A
0.006ohm
-
46mm
34mm
-
-
-40°C
85°C
3463372

RoHS

Each
1+
S$20.300
(S$22.127)
3+
S$15.440
(S$16.8296)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
950V/µs
446A
14.5A
0.006ohm
-
46mm
35.5mm
-
-
-55°C
105°C
3463332

RoHS

Each
1+
S$11.840
(S$12.9056)
5+
S$9.500
(S$10.355)
10+
S$8.290
(S$9.0361)
20+
S$7.430
(S$8.0987)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
950V/µs
209A
11A
0.006ohm
-
46mm
27mm
-
-
-40°C
85°C
3463340

RoHS

Each
1+
S$9.430
(S$10.2787)
5+
S$7.570
(S$8.2513)
10+
S$6.600
(S$7.194)
20+
S$5.910
(S$6.4419)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
800V/µs
376A
11.7A
0.005ohm
-
46mm
25.5mm
-
-
-40°C
85°C
3463346

RoHS

Each
1+
S$10.880
(S$11.8592)
5+
S$8.730
(S$9.5157)
10+
S$7.610
(S$8.2949)
20+
S$6.830
(S$7.4447)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
800V/µs
544A
13.6A
0.005ohm
-
46mm
29mm
-
-
-40°C
85°C
3463348

RoHS

Each
1+
S$9.250
(S$10.0825)
5+
S$7.430
(S$8.0987)
10+
S$6.470
(S$7.0523)
20+
S$5.810
(S$6.3329)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
500V/µs
340A
13.8A
0.004ohm
-
46mm
25mm
-
-
-40°C
85°C
3463385

RoHS

Each
1+
S$11.700
(S$12.753)
5+
S$9.390
(S$10.2351)
10+
S$8.180
(S$8.9162)
20+
S$7.340
(S$8.0006)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
650V/µs
442A
13.2A
0.006ohm
-
46mm
31mm
-
-
-55°C
105°C
3463383

RoHS

Each
1+
S$20.550
(S$22.3995)
3+
S$15.610
(S$17.0149)
5+
S$12.800
(S$13.952)
10+
S$10.500
(S$11.445)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
950V/µs
313A
11.2A
0.008ohm
-
46mm
31mm
-
-
-55°C
105°C
1183543

RoHS

Each
1+
S$23.040
(S$25.1136)
5+
S$20.550
(S$22.3995)
10+
S$18.050
(S$19.6745)
20+
S$17.480
(S$19.0532)
40+
S$16.900
(S$18.421)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
10%
Snubber
Through Hole
500V
1.2kV
PC Pin
640V/µs
640A
14.5A
0.005ohm
33mm
46mm
-
46mm
940C Series
-55°C
105°C
3463365

RoHS

Each
1+
S$16.000
(S$17.440)
3+
S$12.150
(S$13.2435)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
480V/µs
720A
17.4A
0.004ohm
-
46mm
34.5mm
-
-
-55°C
105°C
3463364

RoHS

Each
1+
S$10.730
(S$11.6957)
3+
S$8.160
(S$8.8944)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
400V/µs
600A
15.8A
0.004ohm
-
46mm
31mm
-
-
-55°C
105°C
1832251

RoHS

Each
1+
S$10.140
(S$11.0526)
5+
S$8.860
(S$9.6574)
10+
S$7.580
(S$8.2622)
20+
S$7.060
(S$7.6954)
40+
S$6.530
(S$7.1177)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.6kV
PC Pin
800V/µs
376A
13.1A
0.006ohm
-
46mm
31.4mm
46mm
941C Series
-55°C
105°C
1832246

RoHS

Each
1+
S$6.110
(S$6.6599)
5+
S$5.470
(S$5.9623)
10+
S$4.950
(S$5.3955)
20+
S$4.620
(S$5.0358)
40+
S$4.350
(S$4.7415)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
640V/µs
211A
10A
0.007ohm
-
46mm
24mm
46mm
941C Series
-55°C
105°C
1832247

RoHS

Each
1+
S$9.910
(S$10.8019)
5+
S$8.860
(S$9.6574)
10+
S$8.020
(S$8.7418)
20+
S$7.490
(S$8.1641)
40+
S$7.040
(S$7.6736)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
640V/µs
301A
10.9A
0.007ohm
-
46mm
27.1mm
46mm
941C Series
-55°C
105°C
3463384

RoHS

Each
1+
S$13.990
(S$15.2491)
3+
S$8.680
(S$9.4612)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
800V/µs
376A
13.2A
0.006ohm
-
46mm
31.5mm
-
-
-55°C
105°C
3463386

RoHS

Each
1+
S$16.660
(S$18.1594)
3+
S$12.670
(S$13.8103)
5+
S$10.380
(S$11.3142)
10+
S$8.790
(S$9.5811)
20+
S$7.390
(S$8.0551)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
800V/µs
544A
14.4A
0.006ohm
-
46mm
36mm
-
-
-55°C
105°C
3463381

RoHS

Each
1+
S$16.750
(S$18.2575)
5+
S$10.380
(S$11.3142)
10+
S$8.510
(S$9.2759)
25+
S$7.210
(S$7.8589)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
650V/µs
214A
10.1A
0.007ohm
-
46mm
24mm
-
-
-55°C
105°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal