Print Page
B25680B2807K003
Power Film Capacitor, Metallized PP, Can, 800 µF, ± 10%, DC Link, Drives, Stud Mount - M12
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B25680B2807K003Copy |
| Order Code | 4872067 |
| Product Range | B25680B Series |
| Also Known As | B25680B2807K 3 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$847.440 (S$923.7096) |
| 5+ | S$654.110 (S$712.9799) |
| 10+ | S$580.790 (S$633.0611) |
Price for:Each
Minimum: 1
Multiple: 1
S$847.44 (S$923.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B25680B2807K003Copy |
| Order Code | 4872067 |
| Product Range | B25680B Series |
| Also Known As | B25680B2807K 3 |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Can |
| Capacitance | 800µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | DC Link, Drives |
| Capacitor Mounting | Stud Mount - M12 |
| Voltage(AC) | - |
| Voltage(DC) | 2kV |
| Humidity Rating | GRADE III (Test Condition B) |
| Capacitor Terminals | Screw |
| Lead Spacing | 32mm |
| dv/dt Rating | - |
| Peak Current | 9kA |
| RMS Current (Irms) | 100A |
| ESR | 0.0011ohm |
| Product Diameter | 136mm |
| Product Length | - |
| Product Width | - |
| Product Height | 345mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | B25680B Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 75°C |
| Qualification | - |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 800µF |
| Typical Applications | DC Link, Drives |
| Voltage(AC) | - |
| Humidity Rating | GRADE III (Test Condition B) |
| Lead Spacing | 32mm |
| Peak Current | 9kA |
| ESR | 0.0011ohm |
| Product Length | - |
| Product Height | 345mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Can |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Stud Mount - M12 |
| Voltage(DC) | 2kV |
| Capacitor Terminals | Screw |
| dv/dt Rating | - |
| RMS Current (Irms) | 100A |
| Product Diameter | 136mm |
| Product Width | - |
| Ripple Current | - |
| Product Range | B25680B Series |
| Operating Temperature Max | 75°C |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |