0
0 ItemsS$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463380

RoHS

Each
1+ S$23.330(S$25.4297)
3+ S$18.730(S$20.4157)
5+ S$16.340(S$17.8106)
10+ S$14.640(S$15.9576)
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
264A
11.1A
7000µohm
46mm
27.5mm
-
MP SI Series
-55°C
105°C
-
3372941

RoHS

Each
1+ S$24.760(S$26.9884)
5+ S$21.780(S$23.7402)
10+ S$18.790(S$20.4811)
25+ S$17.760(S$19.3584)
50+ S$16.720(S$18.2248)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
-
4656695

RoHS

Each
1+ S$16.870(S$18.3883)
5+ S$14.780(S$16.1102)
10+ S$12.690(S$13.8321)
25+ S$11.980(S$13.0582)
50+ S$11.260(S$12.2734)
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
363A
11.8A
5700µohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
3373024

RoHS

Each
1+ S$25.900(S$28.231)
5+ S$22.670(S$24.7103)
10+ S$18.780(S$20.4702)
25+ S$16.840(S$18.3556)
50+ S$15.540(S$16.9386)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
AEC-Q200
3642704

RoHS

Each
1+ S$25.340(S$27.6206)
2+ S$20.990(S$22.8791)
3+ S$18.340(S$19.9906)
5+ S$16.870(S$18.3883)
10+ S$15.570(S$16.9713)
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
242A
9.6A
0.0133ohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal