0
0 ItemsS$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4077869

RoHS

Each
1+ S$11.960(S$13.0364)
10+ S$9.050(S$9.8645)
50+ S$7.880(S$8.5892)
200+ S$7.500(S$8.175)
400+ S$7.200(S$7.848)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
18.4A
4500µohm
-
42mm
30mm
45mm
16A
B32716H Series
-55°C
105°C
AEC-Q200
4137585

RoHS

Each
1+ S$27.950(S$30.4655)
3+ S$25.890(S$28.2201)
5+ S$23.820(S$25.9638)
10+ S$21.580(S$23.5222)
20+ S$21.150(S$23.0535)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
5500µohm
-
57mm
29.5mm
43.5mm
16A
WCAP-FTDB Series
-40°C
105°C
-
4927020

RoHS

Each
1+ S$27.390(S$29.8551)
48+ S$24.650(S$26.8685)
96+ S$23.190(S$25.2771)
144+ S$21.550(S$23.4895)
288+ S$20.080(S$21.8872)
More Pricing...
Metallized PP, Double Metallized Polyester
-
0.47µF
± 5%
Snubber, Clamping, Resonance, Coupling/Decoupling, Pulse, Blocking
Panel Mount
600V
1kV
-
Solder Lug
46mm
827V/µs
389A
-
0.0076ohm
-
41.5mm
20mm
40mm
16A
C4BS Series
-40°C
85°C
-
2664870

RoHS

Each
1+ S$45.680(S$49.7912)
5+ S$41.530(S$45.2677)
10+ S$37.380(S$40.7442)
60+ S$36.290(S$39.5561)
120+ S$35.200(S$38.368)
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
-
-
80mm
16A
C44A Series
-40°C
85°C
-
2664869

RoHS

Each
1+ S$44.780(S$48.8102)
10+ S$36.600(S$39.894)
50+ S$35.090(S$38.2481)
100+ S$33.580(S$36.6022)
250+ S$32.070(S$34.9563)
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
450V
850V
-
Screw
22.3mm
60V/µs
300A
-
5000µohm
45mm
-
-
80mm
16A
C44A Series
-40°C
85°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal