0
0 ItemsS$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4071251

RoHS

Each
1+ S$9.860(S$10.7474)
10+ S$7.280(S$7.9352)
50+ S$6.390(S$6.9651)
100+ S$5.690(S$6.2021)
500+ S$5.380(S$5.8642)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
PC Pin
60V/µs
60A
6700µohm
0
20.5mm
6A
C4G Series
-40°C
85°C
4542771

RoHS

Each
1+ S$8.720(S$9.5048)
10+ S$6.430(S$7.0087)
50+ S$5.640(S$6.1476)
100+ S$5.020(S$5.4718)
500+ S$4.580(S$4.9922)
More Pricing...
Metallized PP
Axial Leaded
0.033µF
± 5%
High Frequency
Through Hole
750V
3kV
GRADE II (Test Condition A)
PC Pin
2.1kV/µs
69A
0.0283ohm
20.5mm
33mm
6A
C4C Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal