0
0 ItemsS$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4457301

RoHS

Each
10+ S$0.751(S$0.8186)
100+ S$0.552(S$0.6017)
500+ S$0.495(S$0.5396)
1000+ S$0.482(S$0.5254)
2000+ S$0.448(S$0.4883)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
1.9A
0.081ohm
13mm
5mm
11mm
B32641B Series
-55°C
125°C
AEC-Q200
5070447

RoHS

Each
10+ S$0.694(S$0.7565)
100+ S$0.510(S$0.5559)
500+ S$0.457(S$0.4981)
1000+ S$0.445(S$0.485)
2600+ S$0.414(S$0.4513)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
Snubber, Resonant Circuits, PFC
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
975V/µs
1.9A
0.0596ohm
18mm
5mm
10.5mm
B32652A Series
-40°C
110°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal