0
0 ItemsS$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2935864

RoHS

Each
1+ S$5.310(S$5.7879)
10+ S$3.760(S$4.0984)
50+ S$3.140(S$3.4226)
352+ S$2.550(S$2.7795)
704+ S$2.510(S$2.7359)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
330A
10.3A
7000µohm
32mm
14mm
28mm
R76 Series
-55°C
105°C
-
2935717

RoHS

Each
1+ S$3.080(S$3.3572)
10+ S$2.080(S$2.2672)
50+ S$1.710(S$1.8639)
360+ S$1.340(S$1.4606)
720+ S$1.320(S$1.4388)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
300A
10.3A
5600µohm
26.5mm
11mm
20mm
R76 Series
-55°C
105°C
AEC-Q200
3649862

RoHS

Each
1+ S$7.690(S$8.3821)
10+ S$5.600(S$6.104)
58+ S$4.700(S$5.123)
116+ S$4.440(S$4.8396)
522+ S$4.030(S$4.3927)
More Pricing...
Metallized PP
Radial Box - 4 Pin
1.8µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
226A
10.3A
-
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
3254645

RoHS

Each
1+ S$5.770(S$6.2893)
10+ S$4.120(S$4.4908)
50+ S$3.480(S$3.7932)
128+ S$3.270(S$3.5643)
512+ S$2.910(S$3.1719)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
390A
10.3A
8000µohm
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
4824940

RoHS

Each
1+ S$6.570(S$7.1613)
10+ S$4.830(S$5.2647)
50+ S$4.330(S$4.7197)
200+ S$4.220(S$4.5998)
400+ S$3.920(S$4.2728)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
10.3A
0.0066ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4824941

RoHS

Each
1+ S$6.140(S$6.6926)
10+ S$4.510(S$4.9159)
50+ S$4.040(S$4.4036)
200+ S$3.940(S$4.2946)
400+ S$3.660(S$3.9894)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
10.3A
0.0066ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4457483

RoHS

Each
1+ S$6.670(S$7.2703)
10+ S$4.910(S$5.3519)
50+ S$4.400(S$4.796)
200+ S$4.280(S$4.6652)
400+ S$3.980(S$4.3382)
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
10.3A
8700µohm
31.5mm
21mm
31mm
B32774X Series
-40°C
105°C
-
4872110

RoHS

Each
1+ S$8.440(S$9.1996)
50+ S$3.970(S$4.3273)
100+ S$3.450(S$3.7605)
250+ S$3.030(S$3.3027)
500+ S$2.890(S$3.1501)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
200V
400V
-
PC Pin
27.5mm
100V/µs
-
10.3A
0.0051ohm
31.5mm
14mm
24.5mm
B32654A Series
-40°C
110°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal