0
0 ItemsS$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3373023

RoHS

Each
1+ S$25.500(S$27.795)
5+ S$22.310(S$24.3179)
10+ S$18.490(S$20.1541)
25+ S$16.570(S$18.0613)
50+ S$15.310(S$16.6879)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3597472

RoHS

Each
1+ S$11.450(S$12.4805)
48+ S$7.510(S$8.1859)
96+ S$7.010(S$7.6409)
144+ S$6.810(S$7.4229)
528+ S$6.610(S$7.2049)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.2A
4600µohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678074

RoHS

Each
1+ S$9.750(S$10.6275)
44+ S$6.860(S$7.4774)
88+ S$5.650(S$6.1585)
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
481A
17.2A
5100µohm
42mm
24mm
44mm
C4AU Series
-55°C
105°C
AEC-Q200
4177993

RoHS

Each
1+ S$24.820(S$27.0538)
3+ S$23.070(S$25.1463)
5+ S$21.320(S$23.2388)
10+ S$19.560(S$21.3204)
20+ S$18.500(S$20.165)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
3373096

RoHS

Each
1+ S$30.120(S$32.8308)
3+ S$28.090(S$30.6181)
5+ S$26.050(S$28.3945)
10+ S$24.010(S$26.1709)
20+ S$22.780(S$24.8302)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
3372940

RoHS

Each
1+ S$19.590(S$21.3531)
5+ S$17.400(S$18.966)
10+ S$15.200(S$16.568)
25+ S$14.320(S$15.6088)
50+ S$13.440(S$14.6496)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
3373014

RoHS

Each
1+ S$30.120(S$32.8308)
3+ S$28.090(S$30.6181)
5+ S$26.050(S$28.3945)
10+ S$24.010(S$26.1709)
20+ S$22.780(S$24.8302)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
4177994

RoHS

Each
1+ S$33.690(S$36.7221)
3+ S$31.060(S$33.8554)
5+ S$28.420(S$30.9778)
10+ S$25.780(S$28.1002)
20+ S$24.420(S$26.6178)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal