Power Film Capacitors:

7 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373087

RoHS

Each
1+
S$20.540
(S$22.3886)
5+
S$18.250
(S$19.8925)
10+
S$15.960
(S$17.3964)
20+
S$14.820
(S$16.1538)
40+
S$13.670
(S$14.9003)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
3373004

RoHS

Each
1+
S$20.450
(S$22.2905)
5+
S$17.980
(S$19.5982)
10+
S$15.500
(S$16.895)
20+
S$14.420
(S$15.7178)
40+
S$13.340
(S$14.5406)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
4049095

RoHS

Each
1+
S$9.990
(S$10.8891)
36+
S$7.770
(S$8.4693)
72+
S$7.260
(S$7.9134)
108+
S$6.740
(S$7.3466)
504+
S$6.110
(S$6.6599)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
37.5mm
15V/µs
330A
18.1A
0.0047ohm
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
4049107

RoHS

Each
1+
S$13.660
(S$14.8894)
27+
S$9.470
(S$10.3223)
54+
S$8.960
(S$9.7664)
108+
S$8.560
(S$9.3304)
513+
S$7.900
(S$8.611)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
52.5mm
10V/µs
220A
18.1A
0.0062ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
4177958

RoHS

Each
1+
S$14.820
(S$16.1538)
5+
S$13.030
(S$14.2027)
10+
S$11.240
(S$12.2516)
20+
S$10.500
(S$11.445)
40+
S$9.750
(S$10.6275)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
4177957

RoHS

Each
1+
S$18.670
(S$20.3503)
5+
S$16.420
(S$17.8978)
10+
S$14.160
(S$15.4344)
20+
S$13.270
(S$14.4643)
40+
S$12.370
(S$13.4833)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
3678068

RoHS

Each
1+
S$10.430
(S$11.3687)
10+
S$9.280
(S$10.1152)
50+
S$8.120
(S$8.8508)
100+
S$7.050
(S$7.6845)
500+
S$6.720
(S$7.3248)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
560A
18.1A
0.0046ohm
42mm
24mm
44mm
C4AU Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal