0
0 ItemsS$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528762

RoHS

Each
1+ S$12.660(S$13.7994)
30+ S$8.670(S$9.4503)
60+ S$8.210(S$8.9489)
120+ S$7.840(S$8.5456)
510+ S$7.280(S$7.9352)
More Pricing...
Metallized PP
Radial Box - 4 Pin
24.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
654A
26.3A
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
2860261

RoHS

Each
1+ S$17.330(S$18.8897)
30+ S$13.110(S$14.2899)
60+ S$11.030(S$12.0227)
120+ S$9.940(S$10.8346)
510+ S$9.070(S$9.8863)
More Pricing...
Metallized PP
Radial Box - 4 Pin
24.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
654A
26.3A
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal