0
0 ItemsS$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519970

RoHS

Each
1+ S$20.190(S$22.0071)
10+ S$15.760(S$17.1784)
60+ S$14.120(S$15.3908)
Metallized PP
Radial Box - 2 Pin
33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
1.32kA
29.37A
1400µohm
41.5mm
30mm
45mm
R75H Series
-55°C
125°C
AEC-Q200
3519959

RoHS

Each
1+ S$28.450(S$31.0105)
10+ S$22.580(S$24.6122)
50+ S$21.310(S$23.2279)
100+ S$20.040(S$21.8436)
250+ S$19.350(S$21.0915)
More Pricing...
Metallized PP
Radial Box - 2 Pin
33µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
1.155kA
29.37A
1400µohm
41.5mm
30mm
45mm
R75H Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal