0
0 ItemsS$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3649824

RoHS

Each
10+ S$0.242(S$0.2638)
100+ S$0.218(S$0.2376)
500+ S$0.192(S$0.2093)
1200+ S$0.186(S$0.2027)
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
13mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
4913689

RoHS

Each
1+ S$1.790(S$1.9511)
10+ S$1.490(S$1.6241)
50+ S$1.300(S$1.417)
100+ S$1.190(S$1.2971)
200+ S$1.100(S$1.199)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
3.6A
0.0231ohm
31.5mm
8mm
17mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913710

RoHS

Each
1+ S$2.280(S$2.4852)
3+ S$1.890(S$2.0601)
5+ S$1.660(S$1.8094)
10+ S$1.520(S$1.6568)
20+ S$1.400(S$1.526)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
3.6A
-
31mm
13mm
23mm
ECWFJ Series
-40°C
105°C
AEC-Q200
4913669

RoHS

Each
1+ S$1.730(S$1.8857)
3+ S$1.440(S$1.5696)
5+ S$1.260(S$1.3734)
10+ S$1.160(S$1.2644)
20+ S$1.070(S$1.1663)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
3.6A
0.0231ohm
31.5mm
8mm
17mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913721

RoHS

Each
1+ S$2.350(S$2.5615)
10+ S$1.950(S$2.1255)
25+ S$1.710(S$1.8639)
50+ S$1.570(S$1.7113)
100+ S$1.440(S$1.5696)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
3.6A
-
31mm
13mm
23mm
ECWFJ Series
-40°C
105°C
AEC-Q200
3254669

RoHS

Each
10+ S$1.250(S$1.3625)
50+ S$1.080(S$1.1772)
100+ S$0.904(S$0.9854)
500+ S$0.749(S$0.8164)
1000+ S$0.696(S$0.7586)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
81A
3.6A
0.035ohm
26.5mm
6mm
15mm
R76H Series
-55°C
125°C
AEC-Q200
3254584

RoHS

Each
10+ S$0.595(S$0.6485)
100+ S$0.539(S$0.5875)
500+ S$0.445(S$0.485)
1800+ S$0.373(S$0.4066)
3600+ S$0.369(S$0.4022)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
33A
3.6A
0.019ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
4824947

RoHS

Each
5+ S$3.150(S$3.4335)
50+ S$1.990(S$2.1691)
250+ S$1.770(S$1.9293)
500+ S$1.680(S$1.8312)
1000+ S$1.580(S$1.7222)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
3.6A
0.0279ohm
31.5mm
12.5mm
21.5mm
B32714P Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal