Power Film Capacitors:

3 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3527071

RoHS

Each
1+
S$129.970
(S$141.6673)
3+
S$120.630
(S$131.4867)
5+
S$114.520
(S$124.8268)
10+
S$110.010
(S$119.9109)
Min: 1 / Mult: 1
Metallized PP
Can
65µF
± 5%
AC Filter
Stud Mount - M12
450V
-
Terminal Block
-
-
1.4kA
43A
0.0011ohm
85mm
220mm
-
-40°C
85°C
3527072

RoHS

Each
1+
S$117.530
(S$128.1077)
3+
S$115.360
(S$125.7424)
Min: 1 / Mult: 1
Metallized PP
Can
65µF
± 5%
AC Filter
Stud Mount - M12
530V
-
Terminal Block
-
-
2.3kA
43A
0.0013ohm
110mm
220mm
-
-40°C
85°C
2985095

RoHS

Each
1+
S$86.300
(S$94.067)
9+
S$71.630
(S$78.0767)
18+
S$70.260
(S$76.5834)
54+
S$68.880
(S$75.0792)
108+
S$62.120
(S$67.7108)
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
-
43A
0.0017ohm
75mm
117mm
C44P-R Series
-25°C
70°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal