1,772 Product Results Found for "AEC-Q200"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$3.150 (S$3.4335)10+ S$1.760 (S$1.9184)100+ S$1.490 (S$1.6241)500+ S$1.450 (S$1.5805)1000+ S$1.410 (S$1.5369)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | - | 1.5µF | - | DC Link | Through Hole | - | 900V | - | PC Pin | - | - | 105A | - | - | - | - | - | - | C4AQ-P Series | -55°C | - | AEC-Q200 | |||||
Each | 1+ S$4.730 (S$5.1557)10+ S$2.620 (S$2.8558)100+ S$2.440 (S$2.6596)500+ S$2.320 (S$2.5288)1000+ S$2.200 (S$2.398)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q200 | |||||
Each | 1+ S$23.500 (S$25.615)10+ S$20.560 (S$22.4104)50+ S$17.040 (S$18.5736)100+ S$15.270 (S$16.6443)500+ S$14.970 (S$16.3173)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | - | - | - | Through Hole | - | - | - | PC Pin | - | - | - | 27.5A | - | 57.5mm | 35mm | - | - | C4AQ-P Series | - | 125°C | AEC-Q200 | |||||
Each | 10+ S$0.447 (S$0.4872)100+ S$0.405 (S$0.4414)500+ S$0.331 (S$0.3608)1200+ S$0.259 (S$0.2823)2400+ S$0.236 (S$0.2572)More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 108A | 3.6A | 0.024ohm | 13mm | 6mm | 12mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$3.730 (S$4.0657)5+ S$2.970 (S$3.2373)10+ S$2.200 (S$2.398)25+ S$2.120 (S$2.3108)50+ S$2.040 (S$2.2236)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 17.5mm | 26.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$2.100 (S$2.289)5+ S$1.660 (S$1.8094)10+ S$1.600 (S$1.744) | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$3.100 (S$3.379)10+ S$1.800 (S$1.962)100+ S$1.510 (S$1.6459)500+ S$1.480 (S$1.6132)1000+ S$1.440 (S$1.5696)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 140A | 5.2A | 0.0219ohm | 31.5mm | 11mm | 20mm | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$4.700 (S$5.123)10+ S$2.630 (S$2.8667)100+ S$2.480 (S$2.7032)500+ S$2.380 (S$2.5942)1000+ S$2.270 (S$2.4743)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q200 | |||||
Each | 1+ S$6.980 (S$7.6082)10+ S$4.260 (S$4.6434)50+ S$4.060 (S$4.4254)100+ S$3.860 (S$4.2074)500+ S$3.800 (S$4.142)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q200 | |||||
Each | 1+ S$62.570 (S$68.2013)2+ S$60.850 (S$66.3265)3+ S$59.130 (S$64.4517)5+ S$57.410 (S$62.5769)10+ S$55.690 (S$60.7021)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | - | 75µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 3.8kA | 35A | 1180µohm | 85mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$85.390 (S$93.0751)3+ S$82.910 (S$90.3719)5+ S$80.430 (S$87.6687)10+ S$77.950 (S$84.9655)20+ S$75.470 (S$82.2623)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | - | 175µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 6.5kA | 55A | 660µohm | 109mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$61.330 (S$66.8497)2+ S$59.160 (S$64.4844)3+ S$56.980 (S$62.1082)5+ S$54.800 (S$59.732)10+ S$52.620 (S$57.3558)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | - | 80µF | ± 10% | DC Link | Through Hole | - | 850V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 5.2kA | 56A | 570µohm | 97.5mm | 38mm | 42.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$75.070 (S$81.8263)2+ S$73.150 (S$79.7335)3+ S$71.230 (S$77.6407)5+ S$69.310 (S$75.5479)10+ S$67.390 (S$73.4551)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | - | 115µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 6kA | 60A | 510µohm | 97.5mm | 38mm | 42.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$79.290 (S$86.4261)2+ S$77.250 (S$84.2025)3+ S$75.210 (S$81.9789)5+ S$73.170 (S$79.7553)10+ S$71.130 (S$77.5317)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | - | 130µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 5kA | 42A | 890µohm | 85mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$57.650 (S$62.8385)2+ S$55.610 (S$60.6149)3+ S$53.560 (S$58.3804)5+ S$51.510 (S$56.1459)10+ S$49.460 (S$53.9114)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | - | 60µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 4.7kA | 55A | 650µohm | 97.5mm | 38mm | 42.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$106.970 (S$116.5973)2+ S$104.320 (S$113.7088)3+ S$101.670 (S$110.8203)5+ S$99.020 (S$107.9318)10+ S$96.370 (S$105.0433)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | - | 270µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 8kA | 50A | 890µohm | 109mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$69.440 (S$75.6896)2+ S$67.620 (S$73.7058)3+ S$65.800 (S$71.722)5+ S$63.980 (S$69.7382)10+ S$62.160 (S$67.7544)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | - | 135µF | ± 10% | DC Link | Through Hole | - | 850V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 5.8kA | 50A | 780µohm | 109mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$90.770 (S$98.9393)2+ S$89.320 (S$97.3588)3+ S$87.860 (S$95.7674)5+ S$86.410 (S$94.1869)10+ S$84.950 (S$92.5955)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | - | 200µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 6kA | 40A | 1130µohm | 85mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$4.510 (S$4.9159)10+ S$2.670 (S$2.9103)100+ S$2.350 (S$2.5615)500+ S$2.230 (S$2.4307)1000+ S$2.100 (S$2.289)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q200 | |||||
Each | 1+ S$12.920 (S$14.0828)10+ S$8.400 (S$9.156)50+ S$8.300 (S$9.047)100+ S$8.200 (S$8.938)500+ S$8.090 (S$8.8181)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q200 | |||||
Each | 1+ S$15.240 (S$16.6116)10+ S$10.100 (S$11.009)50+ S$9.960 (S$10.8564)100+ S$9.820 (S$10.7038)500+ S$9.670 (S$10.5403)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q200 | |||||
Each | 1+ S$9.070 (S$9.8863)10+ S$5.630 (S$6.1367)64+ S$5.490 (S$5.9841)128+ S$5.340 (S$5.8206)512+ S$4.930 (S$5.3737)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q200 | |||||
Each | 1+ S$7.300 (S$7.957)10+ S$4.450 (S$4.8505)50+ S$4.320 (S$4.7088)100+ S$4.190 (S$4.5671)500+ S$4.050 (S$4.4145)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q200 | |||||
Each | 1+ S$3.790 (S$4.1311)10+ S$2.020 (S$2.2018)100+ S$1.900 (S$2.071)500+ S$1.820 (S$1.9838)1000+ S$1.740 (S$1.8966)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q200 | |||||
Each | 1+ S$4.050 (S$4.4145)10+ S$2.330 (S$2.5397)100+ S$2.080 (S$2.2672)500+ S$2.000 (S$2.180)1000+ S$1.910 (S$2.0819)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q200 | |||||