283 Product Results Found for "clearance_asean"
Find a huge range of Power Film Capacitors at element14 Singapore. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Panasonic, Kemet, Epcos, Vishay & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ S$0.442 (S$0.4818)100+ S$0.401 (S$0.4371)500+ S$0.335 (S$0.3652)1200+ S$0.302 (S$0.3292)2400+ S$0.275 (S$0.2998)More Pricing... | Total:S$4.42 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 108A | 3.6A | 0.024ohm | - | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$5.760 (S$6.2784)5+ S$4.690 (S$5.1121)10+ S$4.680 (S$5.1012) | Total:S$5.76 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | - | 31mm | 20.5mm | 41.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ S$1.700 (S$1.853)3+ S$1.060 (S$1.1554)5+ S$0.948 (S$1.0333)10+ S$0.785 (S$0.8556)20+ S$0.720 (S$0.7848)More Pricing... | Total:S$1.70 Min: 1 / Mult: 1 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 15mm | 25mm | - | - | MP HMEF Series | -40°C | 105°C | - | |||||
Each | 1+ S$5.690 (S$6.2021)10+ S$3.400 (S$3.706)50+ S$3.300 (S$3.597)200+ S$2.880 (S$3.1392)400+ S$2.640 (S$2.8776)More Pricing... | Total:S$5.69 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 13mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ S$12.140 (S$13.2326)10+ S$11.020 (S$12.0118) | Total:S$12.14 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | - | - | - | Through Hole | - | - | - | PC Pin | - | - | - | 27.5A | - | - | 57.5mm | 35mm | - | - | - | C4AQ-P Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ S$2.180 (S$2.3762)5+ S$1.720 (S$1.8748)10+ S$1.600 (S$1.744) | Total:S$2.18 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$0.321 (S$0.3499)10+ S$0.250 (S$0.2725)50+ S$0.201 (S$0.2191)100+ S$0.180 (S$0.1962)200+ S$0.168 (S$0.1831)More Pricing... | Total:S$0.32 Min: 1 / Mult: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | |||||
Each | 1+ S$8.120 (S$8.8508)10+ S$6.560 (S$7.1504)50+ S$6.050 (S$6.5945) | Total:S$8.12 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | 5% | Snubber | Through Hole | 250V | 630V | - | PC Pin | - | 980V/µs | - | - | - | 21mm | 44mm | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 5+ S$1.410 (S$1.5369)50+ S$0.889 (S$0.969)250+ S$0.878 (S$0.957)500+ S$0.695 (S$0.7576) | Total:S$7.05 Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 1000pF | 5% | High Frequency | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 70V/µs | - | - | - | - | 10mm | 2.5mm | 6.5mm | - | - | MKT1818 Series | -55°C | 105°C | - | |||||
Each | 1+ S$6.050 (S$6.5945)5+ S$5.310 (S$5.7879)10+ S$4.560 (S$4.9704)20+ S$4.370 (S$4.7633)40+ S$4.180 (S$4.5562)More Pricing... | Total:S$6.05 Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ S$19.490 (S$21.2441)5+ S$18.770 (S$20.4593)10+ S$18.040 (S$19.6636)20+ S$17.230 (S$18.7807)40+ S$16.420 (S$17.8978)More Pricing... | Total:S$19.49 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 3300µohm | - | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ S$14.520 (S$15.8268)10+ S$13.800 (S$15.042)50+ S$11.620 (S$12.6658)100+ S$10.900 (S$11.881)500+ S$9.660 (S$10.5294)More Pricing... | Total:S$14.52 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 7600µohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ S$3.340 (S$3.6406)10+ S$1.970 (S$2.1473)25+ S$1.910 (S$2.0819)50+ S$1.860 (S$2.0274)100+ S$1.800 (S$1.962)More Pricing... | Total:S$3.34 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$3.300 (S$3.597)10+ S$1.830 (S$1.9947)50+ S$1.730 (S$1.8857)192+ S$1.640 (S$1.7876)576+ S$1.590 (S$1.7331)More Pricing... | Total:S$3.30 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.7mm | 10V/µs | 54A | 6.8A | 0.0124ohm | - | 32mm | 21mm | 12.5mm | - | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ S$0.506 (S$0.5515)100+ S$0.458 (S$0.4992)500+ S$0.415 (S$0.4524)1200+ S$0.384 (S$0.4186)2400+ S$0.312 (S$0.3401)More Pricing... | Total:S$5.06 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 102A | 4.4A | 0.016ohm | - | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ S$0.575 (S$0.6268)50+ S$0.468 (S$0.5101)100+ S$0.398 (S$0.4338)500+ S$0.380 (S$0.4142) | Total:S$5.75 Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$6.710 (S$7.3139)10+ S$4.720 (S$5.1448)64+ S$4.700 (S$5.123)128+ S$4.680 (S$5.1012)512+ S$4.340 (S$4.7306)More Pricing... | Total:S$6.71 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.7µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 426A | 11.7A | - | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$2.660 (S$2.8994)10+ S$2.030 (S$2.2127)25+ S$1.960 (S$2.1364)50+ S$1.880 (S$2.0492)100+ S$1.570 (S$1.7113)More Pricing... | Total:S$2.66 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$11.830 (S$12.8947)5+ S$10.450 (S$11.3905)10+ S$9.060 (S$9.8754)25+ S$9.030 (S$9.8427)50+ S$8.110 (S$8.8399)More Pricing... | Total:S$11.83 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 8200µohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$16.980 (S$18.5082)23+ S$14.860 (S$16.1974)69+ S$12.310 (S$13.4179)115+ S$12.070 (S$13.1563)506+ S$11.820 (S$12.8838)More Pricing... | Total:S$16.98 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 675A | 25.4A | 3900µohm | - | 57.5mm | 35mm | 50mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$3.510 (S$3.8259)50+ S$2.090 (S$2.2781)100+ S$1.940 (S$2.1146)250+ S$1.800 (S$1.962)500+ S$1.660 (S$1.8094)More Pricing... | Total:S$3.51 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 220V | 400V | - | PC Pin | - | 380V/µs | - | - | - | 9mm | 14mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ S$3.130 (S$3.4117)50+ S$2.320 (S$2.5288)100+ S$2.000 (S$2.180)250+ S$1.960 (S$2.1364)500+ S$1.930 (S$2.1037)More Pricing... | Total:S$3.13 Min: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.015µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 5.5mm | - | - | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ S$9.390 (S$10.2351)5+ S$9.050 (S$9.8645)10+ S$8.690 (S$9.4721)25+ S$8.490 (S$9.2541)50+ S$8.290 (S$9.0361)More Pricing... | Total:S$9.39 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 600A | 16.9A | 8400µohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ S$2.270 (S$2.4743)10+ S$1.210 (S$1.3189)50+ S$1.130 (S$1.2317)256+ S$1.030 (S$1.1227)512+ S$0.960 (S$1.0464)More Pricing... | Total:S$2.27 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | - | 31.5mm | 11mm | 20mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$5.430 (S$5.9187)10+ S$4.750 (S$5.1775)50+ S$3.940 (S$4.2946)108+ S$3.540 (S$3.8586)540+ S$3.260 (S$3.5534)More Pricing... | Total:S$5.43 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 273A | 11.95A | 6100µohm | - | 41.5mm | 24mm | 19mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||