110µF Power Film Capacitors:

13 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3296043

RoHS

Each
1+
S$42.660
(S$46.4994)
3+
S$39.550
(S$43.1095)
5+
S$36.440
(S$39.7196)
10+
S$33.330
(S$36.3297)
20+
S$31.510
(S$34.3459)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.54kA
18.5A
0.0185ohm
-
57.5mm
35mm
56mm
-
-
EZPE Series
-40°C
85°C
-
3770013

RoHS

Each
1+
S$187.110
(S$203.9499)
3+
S$163.720
(S$178.4548)
5+
S$135.660
(S$147.8694)
10+
S$121.620
(S$132.5658)
20+
S$112.270
(S$122.3743)
More Pricing...
Min: 1 / Mult: 1
-
Can
110µF
± 10%
DC Link
Panel Mount
-
1.1kV
-
Screw
45mm
-
2.2kA
55A
0.0014ohm
84.5mm
-
-
65mm
-
-
B25632E Series
-40°C
85°C
-
3597459

RoHS

Each
1+
S$35.930
(S$39.1637)
24+
S$25.660
(S$27.9694)
72+
S$23.370
(S$25.4733)
120+
S$22.920
(S$24.9828)
264+
S$22.470
(S$24.4923)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
30V/µs
3.3kA
40.8A
0.0014ohm
-
42mm
38mm
57mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3372967

RoHS

Each
1+
S$29.470
(S$32.1223)
3+
S$28.630
(S$31.2067)
5+
S$27.780
(S$30.2802)
10+
S$26.920
(S$29.3428)
20+
S$25.480
(S$27.7732)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
0.0048ohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
-
3373049

RoHS

Each
1+
S$28.920
(S$31.5228)
3+
S$27.930
(S$30.4437)
5+
S$26.940
(S$29.3646)
10+
S$25.950
(S$28.2855)
20+
S$23.560
(S$25.6804)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
0.0048ohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3649213

RoHS

Each
1+
S$15.170
(S$16.5353)
5+
S$14.780
(S$16.1102)
10+
S$14.400
(S$15.696)
25+
S$13.270
(S$14.4643)
50+
S$12.120
(S$13.2108)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
110µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
-
1kA
22A
0.005ohm
50mm
-
-
95mm
-
-
B32320I Series
-40°C
105°C
-
4645834

RoHS

Each
1+
S$34.010
(S$37.0709)
10+
S$26.220
(S$28.5798)
50+
S$25.380
(S$27.6642)
100+
S$24.540
(S$26.7486)
250+
S$23.730
(S$25.8657)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
625A
37.9A
0.0022ohm
-
57.5mm
45mm
56mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
4332215

RoHS

Each
1+
S$25.330
(S$27.6097)
2+
S$23.850
(S$25.9965)
3+
S$22.360
(S$24.3724)
5+
S$20.870
(S$22.7483)
10+
S$19.380
(S$21.1242)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
0
Through Hole
-
700V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.2kA
38.7A
0.0026ohm
-
57.5mm
45mm
65mm
-
-
FE Series
-40°C
125°C
-
2667975

RoHS

Each
1+
S$177.240
(S$193.1916)
5+
S$155.080
(S$169.0372)
12+
S$128.500
(S$140.065)
60+
S$115.200
(S$125.568)
108+
S$112.900
(S$123.061)
Min: 1 / Mult: 1
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
-
34A
-
75mm
-
-
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
-
3287697

RoHS

Each
1+
S$112.630
(S$122.7667)
5+
S$104.630
(S$114.0467)
10+
S$96.620
(S$105.3158)
50+
S$94.910
(S$103.4519)
100+
S$92.830
(S$101.1847)
Min: 1 / Mult: 1
Metallized PP
Can
110µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
16V/µs
1.745kA
-
0.0033ohm
85mm
-
-
114.5mm
37A
-
C44U-M Series
-40°C
85°C
-
4538617

RoHS

Each
1+
S$53.600
(S$58.424)
10+
S$49.130
(S$53.5517)
100+
S$44.660
(S$48.6794)
500+
S$41.360
(S$45.0824)
1000+
S$40.540
(S$44.1886)
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
-
110µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5.1kA
45A
890µohm
-
109mm
49.5mm
40.5mm
-
-
B25654 Series
-55°C
105°C
AEC-Q200
4728311

RoHS

Each
1+
S$42.200
(S$45.998)
5+
S$36.170
(S$39.4253)
10+
S$31.320
(S$34.1388)
20+
S$27.630
(S$30.1167)
25+
S$26.240
(S$28.6016)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2.2kA
38.7A
0.0026ohm
-
57.5mm
45mm
65mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
2525335

RoHS

Each
1+
S$34.580
(S$37.6922)
2+
S$28.280
(S$30.8252)
3+
S$25.190
(S$27.4571)
5+
S$24.620
(S$26.8358)
10+
S$23.070
(S$25.1463)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
52.5mm
14V/µs
-
-
0.0039ohm
-
57.5mm
35mm
50mm
-
-
B32778 Series
-40°C
105°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal