0
0 ItemsS$0.00

1200µF Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3287653

RoHS

Each
1+ S$357.140(S$389.2826)
5+ S$282.850(S$308.3065)
10+ S$250.520(S$273.0668)
Metallized PP
Can
1200µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
6V/µs
0
-
2000µohm
85mm
268.5mm
C44U-M Series
-40°C
85°C
3932736

RoHS

Each
1+ S$170.350(S$185.6815)
5+ S$166.950(S$181.9755)
10+ S$163.540(S$178.2586)
-
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
-
5.1kA
80A
1500µohm
116mm
141mm
B25690 Series
-40°C
75°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
PayPal