0
0 ItemsS$0.00

350µF Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4176448

RoHS

Each
1+ S$307.730(S$335.4257)
5+ S$301.580(S$328.7222)
10+ S$295.430(S$322.0187)
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
1.8kV
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
4731619
Each
1+ S$719.410(S$784.1569)
5+ S$705.030(S$768.4827)
10+ S$690.640(S$752.7976)
Bio-Based Polypropylene Film
-
350µF
± 10%
DC Link
Chassis Mount
2.3kV
Screw
-
-
5kA
-
-
-
205mm
90mm
170mm
-
B25645A Series
-40°C
75°C
2709794

RoHS

Each
1+ S$314.600(S$342.914)
5+ S$249.160(S$271.5844)
10+ S$220.680(S$240.5412)
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
31.7mm
7V/µs
2.45kA
-
3000µohm
85mm
-
-
146mm
60A
0
-
90°C
3760232

RoHS

Each
1+ S$189.930(S$207.0237)
8+ S$173.960(S$189.6164)
12+ S$157.980(S$172.1982)
52+ S$154.830(S$168.7647)
100+ S$151.670(S$165.3203)
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
PayPal