0
0 ItemsS$0.00

800µF Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3287640

RoHS

Each
1+ S$274.790(S$299.5211)
5+ S$260.580(S$284.0322)
10+ S$246.370(S$268.5433)
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
-
600V
Screw
32mm
4V/µs
3.575kA
1400µohm
85mm
114.5mm
57A
C44U-M Series
-40°C
85°C
4067184

RoHS

Each
1+ S$562.310(S$612.9179)
5+ S$492.020(S$536.3018)
10+ S$407.670(S$444.3603)
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
4kV
2kV
Screw
50mm
-
-
1000µohm
136mm
370mm
-
B25690 Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal