0
0 ItemsS$0.00

170µF Power Film Capacitors :

4 Products Found
Find a huge range of 170µF Power Film Capacitors at element14 Singapore. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4457515

RoHS

Each
1+ S$49.230(S$53.6607)
5+ S$36.190(S$39.4471)
10+ S$32.430(S$35.3487)
25+ S$31.580(S$34.4222)
50+ S$29.370(S$32.0133)
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
36.5A
2600µohm
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
4077879

RoHS

Each
1+ S$34.920(S$38.0628)
5+ S$32.010(S$34.8909)
10+ S$29.090(S$31.7081)
25+ S$28.550(S$31.1195)
50+ S$28.000(S$30.520)
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
Commercial, Industrial
Through Hole
500V
GRADE III (Test Condition A)
PC Pin
52.5mm
14V/µs
-
35A
2300µohm
57.5mm
45mm
57mm
30.5A
B32718H Series
-55°C
105°C
AEC-Q200
4916870

RoHS

Each
1+ S$69.070(S$75.2863)
5+ S$54.750(S$59.6775)
18+ S$48.910(S$53.3119)
54+ S$45.690(S$49.8021)
108+ S$43.410(S$47.3169)
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
450V
-
Radial Leaded
52.5mm
15V/µs
2.55kA
41.6A
0.002ohm
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4916907

RoHS

Each
1+ S$59.770(S$65.1493)
18+ S$47.530(S$51.8077)
54+ S$42.310(S$46.1179)
108+ S$39.460(S$43.0114)
252+ S$37.530(S$40.9077)
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
4V/µs
780A
41.6A
0.0018ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal