0
0 ItemsS$0.00

2100µF Power Film Capacitors :

2 Products Found
Find a huge range of 2100µF Power Film Capacitors at element14 Singapore. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4176432

RoHS

Each
1+ S$493.410(S$537.8169)
5+ S$483.550(S$527.0695)
10+ S$473.680(S$516.3112)
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
900V
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
3287645

RoHS

Each
1+ S$430.960(S$469.7464)
5+ S$341.320(S$372.0388)
10+ S$302.300(S$329.507)
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
3V/µs
6.9kA
-
1700µohm
85mm
268.5mm
82A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
PayPal