No results found
We couldn't find any product matching with your search MXT 1 CN. Here are some suggestions based on your search.
4 Product Results Found for "MXT 1 CN"
Find a huge range of Aluminium Polymer Capacitors at element14 Singapore. We stock a large selection of Aluminium Polymer Capacitors, including new and most popular products from the world's top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2759055 RoHS | Each | 1+ S$2.010 (S$2.1909)10+ S$0.854 (S$0.9309)50+ S$0.814 (S$0.8873)100+ S$0.774 (S$0.8437)200+ S$0.759 (S$0.8273)More Pricing... | Min: 1 / Mult: 1 | 270µF | 16V | Radial Leaded | 0.008ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.8A | 6.3mm | 10mm | -55°C | 105°C | OS-CON SEPG Series | ||||
2354677 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ S$1.500 (S$1.635)50+ S$1.110 (S$1.2099)250+ S$1.070 (S$1.1663)500+ S$0.879 (S$0.9581)1000+ S$0.844 (S$0.920) | Min: 5 / Mult: 5 | 4.7µF | 10V | Radial Can - SMD | 0.24ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 670mA | 4mm | 5.4mm | -55°C | 105°C | OS-CON SVP Series | ||||
2491822 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ S$1.880 (S$2.0492)50+ S$1.020 (S$1.1118)250+ S$0.893 (S$0.9734)500+ S$0.754 (S$0.8219)1000+ S$0.701 (S$0.7641) | Min: 5 / Mult: 5 | 47µF | 16V | Radial Can - SMD | 0.025ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.2A | 5mm | 4.4mm | -55°C | 105°C | OS-CON SVPG Series | ||||
2766975 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$4.580 (S$4.9922)10+ S$3.320 (S$3.6188)50+ S$3.070 (S$3.3463)100+ S$2.820 (S$3.0738)200+ S$2.570 (S$2.8013)More Pricing... | Min: 1 / Mult: 1 | 18µF | 100V | Radial Can - SMD | 0.03ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 940mA | 10mm | 12.6mm | -55°C | 125°C | OS-CON SXV Series |