Aluminium Polymer Capacitors:

2,369 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2985571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$2.760
(S$3.0084)
50+
S$2.310
(S$2.5179)
250+
S$2.040
(S$2.2236)
500+
S$1.660
(S$1.8094)
1500+
S$1.580
(S$1.7222)
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
1751911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.760
(S$1.9184)
50+
S$0.991
(S$1.0802)
250+
S$0.983
(S$1.0715)
500+
S$0.645
(S$0.703)
1500+
S$0.628
(S$0.6845)
Min: 5 / Mult: 5
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2806038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$2.840
(S$3.0956)
50+
S$1.490
(S$1.6241)
250+
S$1.380
(S$1.5042)
500+
S$1.090
(S$1.1881)
1500+
S$1.070
(S$1.1663)
Min: 5 / Mult: 5
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2491823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.640
(S$1.7876)
10+
S$1.220
(S$1.3298)
50+
S$1.200
(S$1.308)
100+
S$1.180
(S$1.2862)
200+
S$1.160
(S$1.2644)
Min: 1 / Mult: 1
270µF
16V
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPG Series
2358269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.260
(S$1.3734)
50+
S$1.100
(S$1.199)
250+
S$0.912
(S$0.9941)
500+
S$0.696
(S$0.7586)
1500+
S$0.642
(S$0.6998)
More Pricing...
Min: 5 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
2614157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.561
(S$0.6115)
100+
S$0.504
(S$0.5494)
500+
S$0.404
(S$0.4404)
Min: 10 / Mult: 10
100µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2358320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.830
(S$1.9947)
50+
S$1.600
(S$1.744)
250+
S$1.330
(S$1.4497)
500+
S$1.190
(S$1.2971)
1500+
S$1.100
(S$1.199)
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.009ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
9226958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$1.240
(S$1.3516)
Min: 100 / Mult: 1
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
2358320RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.600
(S$1.744)
250+
S$1.330
(S$1.4497)
500+
S$1.190
(S$1.2971)
1500+
S$1.100
(S$1.199)
3500+
S$1.020
(S$1.1118)
Min: 100 / Mult: 1
390µF
2.5V
2917 [7343 Metric]
0.009ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
1751911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.991
(S$1.0802)
250+
S$0.983
(S$1.0715)
500+
S$0.645
(S$0.703)
1500+
S$0.628
(S$0.6845)
Min: 100 / Mult: 1
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2358269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.100
(S$1.199)
250+
S$0.912
(S$0.9941)
500+
S$0.696
(S$0.7586)
1500+
S$0.642
(S$0.6998)
3500+
S$0.622
(S$0.678)
Min: 100 / Mult: 1
330µF
2.5V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
9226958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.490
(S$1.6241)
10+
S$1.240
(S$1.3516)
Min: 1 / Mult: 1
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
2354773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$2.390
(S$2.6051)
50+
S$2.360
(S$2.5724)
100+
S$1.550
(S$1.6895)
250+
S$1.440
(S$1.5696)
500+
S$1.320
(S$1.4388)
Min: 1 / Mult: 1
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
2354773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.550
(S$1.6895)
250+
S$1.440
(S$1.5696)
500+
S$1.320
(S$1.4388)
Min: 100 / Mult: 1
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
2466639

RoHS

Each
5+
S$0.558
(S$0.6082)
50+
S$0.478
(S$0.521)
250+
S$0.405
(S$0.4414)
500+
S$0.374
(S$0.4077)
1000+
S$0.364
(S$0.3968)
More Pricing...
Min: 5 / Mult: 5
10µF
10V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
4mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
2491782

RoHS

Each
1+
S$1.410
(S$1.5369)
5+
S$1.070
(S$1.1663)
10+
S$0.948
(S$1.0333)
Min: 1 / Mult: 1
150µF
20V
Radial Leaded
0.02ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.367A
10mm
-
-
13mm
-55°C
125°C
OS-CON SEQP Series
2466658

RoHS

Each
1+
S$0.446
(S$0.4861)
50+
S$0.377
(S$0.4109)
100+
S$0.329
(S$0.3586)
250+
S$0.311
(S$0.339)
Min: 1 / Mult: 1
100µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.69A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2491823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.180
(S$1.2862)
200+
S$1.160
(S$1.2644)
Min: 100 / Mult: 1
270µF
16V
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPG Series
2614157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.504
(S$0.5494)
500+
S$0.404
(S$0.4404)
Min: 100 / Mult: 10
100µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2985571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$2.310
(S$2.5179)
250+
S$2.040
(S$2.2236)
500+
S$1.660
(S$1.8094)
1500+
S$1.580
(S$1.7222)
3500+
S$1.550
(S$1.6895)
Min: 100 / Mult: 5
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2806038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.490
(S$1.6241)
250+
S$1.380
(S$1.5042)
500+
S$1.090
(S$1.1881)
1500+
S$1.070
(S$1.1663)
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
3490370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.360
(S$2.5724)
10+
S$1.450
(S$1.5805)
100+
S$1.170
(S$1.2753)
500+
S$1.060
(S$1.1554)
1000+
S$0.811
(S$0.884)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4071134

RoHS

Each
10+
S$0.750
(S$0.8175)
50+
S$0.713
(S$0.7772)
100+
S$0.675
(S$0.7358)
500+
S$0.547
(S$0.5962)
1000+
S$0.544
(S$0.593)
More Pricing...
Min: 10 / Mult: 10
680µF
25V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.65A
8mm
-
-
16mm
-55°C
105°C
0
4257160

RoHS

Each
1+
S$0.755
(S$0.823)
10+
S$0.700
(S$0.763)
50+
S$0.640
(S$0.6976)
100+
S$0.560
(S$0.6104)
200+
S$0.498
(S$0.5428)
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.2A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
4575072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$0.340
(S$0.3706)
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 2369 items
of 95 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal