Print Page
APXS100ARA121MF61G
Polymer Aluminium Electrolytic Capacitor, 120 µF, 10 V, Radial Can - SMD, 0.027 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | APXS100ARA121MF61GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4630206RL Cut Tape4630206 |
| Product Range | NPCAP PXS Series |
| Your Part Number | |
| Technical Datasheet |
450 In Stock
Need more?
450 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.300 | S$2.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.300 (S$2.507) |
| 50+ | S$1.240 (S$1.3516) |
| 100+ | S$0.997 (S$1.0867) |
| 250+ | S$0.925 (S$1.0083) |
| 500+ | S$0.853 (S$0.9298) |
| 1000+ | S$0.755 (S$0.823) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | APXS100ARA121MF61GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4630206RL Cut Tape4630206 |
| Product Range | NPCAP PXS Series |
| Technical Datasheet | |
| Capacitance | 120µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.027ohm |
| Lifetime @ Temperature | 20000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Solder |
| Ripple Current | 2.32A |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | NPCAP PXS Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Capacitance | 120µF |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 20000 hours @ 105°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 2.32A |
| Product Length | - |
| Product Height | 5.8mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (07-Nov-2024) |
| Voltage(DC) | 10V |
|---|---|
| ESR | 0.027ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | NPCAP PXS Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |