0
0 ItemsS$0.00

Aluminium Polymer Capacitors :

1,796 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2985571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$1.500(S$1.635)
50+ S$1.250(S$1.3625)
250+ S$1.220(S$1.3298)
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2614089

RoHS

Each
10+ S$0.410(S$0.4469)
100+ S$0.336(S$0.3662)
500+ S$0.285(S$0.3106)
1000+ S$0.263(S$0.2867)
2000+ S$0.233(S$0.254)
More Pricing...
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
2A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2917957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$3.300(S$3.597)
50+ S$2.120(S$2.3108)
250+ S$1.780(S$1.9402)
500+ S$1.700(S$1.853)
1500+ S$1.360(S$1.4824)
More Pricing...
10µF
35V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CS Series
2354807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.270(S$2.4743)
50+ S$1.570(S$1.7113)
100+ S$1.160(S$1.2644)
250+ S$1.060(S$1.1554)
500+ S$0.960(S$1.0464)
22µF
35V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
3523806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$4.120(S$4.4908)
10+ S$2.840(S$3.0956)
50+ S$2.290(S$2.4961)
400+ S$1.680(S$1.8312)
800+ S$1.630(S$1.7767)
More Pricing...
100µF
50V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
1751911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$2.650(S$2.8885)
50+ S$1.690(S$1.8421)
250+ S$1.260(S$1.3734)
500+ S$1.040(S$1.1336)
1500+ S$0.970(S$1.0573)
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2917956

RoHS

Each
1+ S$3.240(S$3.5316)
50+ S$1.960(S$2.1364)
100+ S$1.720(S$1.8748)
250+ S$1.660(S$1.8094)
500+ S$1.600(S$1.744)
More Pricing...
82µF
35V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
4A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEPF Series
2614112

RoHS

Each
1+ S$2.480(S$2.7032)
10+ S$1.660(S$1.8094)
100+ S$1.210(S$1.3189)
500+ S$0.999(S$1.0889)
1000+ S$0.933(S$1.017)
More Pricing...
10µF
160V
Radial Leaded
0.11ohm
2000 hours @ 125°C
± 20%
-
Through Hole
Radial Leaded
-
1.35A
8mm
-
-
12mm
-55°C
125°C
A759 Series
2491822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$2.860(S$3.1174)
50+ S$2.630(S$2.8667)
250+ S$2.390(S$2.6051)
500+ S$2.160(S$2.3544)
1000+ S$1.920(S$2.0928)
47µF
16V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.2A
5mm
-
-
4.4mm
-55°C
105°C
OS-CON SVPG Series
2614030

RoHS

Each
1+ S$1.500(S$1.635)
10+ S$0.822(S$0.896)
100+ S$0.655(S$0.714)
500+ S$0.602(S$0.6562)
1000+ S$0.558(S$0.6082)
More Pricing...
470µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
4.9A
10mm
-
-
12mm
-55°C
105°C
A750 Series
2759055

RoHS

Each
1+ S$2.400(S$2.616)
10+ S$1.360(S$1.4824)
50+ S$1.300(S$1.417)
100+ S$1.240(S$1.3516)
200+ S$1.130(S$1.2317)
More Pricing...
270µF
16V
Radial Leaded
8000µohm
5000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
5.8A
6.3mm
-
-
10mm
-55°C
105°C
OS-CON SEPG Series
2806038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$1.800(S$1.962)
50+ S$0.980(S$1.0682)
250+ S$0.865(S$0.9428)
500+ S$0.720(S$0.7848)
1500+ S$0.680(S$0.7412)
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2466648

RoHS

Each
1+ S$0.483(S$0.5265)
50+ S$0.408(S$0.4447)
100+ S$0.354(S$0.3859)
250+ S$0.316(S$0.3444)
500+ S$0.279(S$0.3041)
100µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
2354789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.320(S$2.5288)
50+ S$1.240(S$1.3516)
100+ S$1.110(S$1.2099)
250+ S$1.020(S$1.1118)
500+ S$0.921(S$1.0039)
180µF
16V
Radial Can - SMD
0.022ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.3A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
3783834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.080(S$2.2672)
10+ S$1.060(S$1.1554)
50+ S$0.984(S$1.0726)
100+ S$0.908(S$0.9897)
200+ S$0.831(S$0.9058)
470µF
35V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.1A
10mm
-
-
12.5mm
-55°C
105°C
APD Series
2358320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$3.070(S$3.3463)
50+ S$1.640(S$1.7876)
250+ S$1.460(S$1.5914)
500+ S$1.320(S$1.4388)
1500+ S$1.230(S$1.3407)
More Pricing...
390µF
2.5V
2917 [7343 Metric]
9000µohm
1000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
6.3A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2354803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.790(S$3.0411)
50+ S$1.400(S$1.526)
100+ S$1.270(S$1.3843)
250+ S$1.160(S$1.2644)
500+ S$1.040(S$1.1336)
47µF
25V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.8A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$3.540(S$3.8586)
50+ S$1.960(S$2.1364)
100+ S$1.720(S$1.8748)
250+ S$1.450(S$1.5805)
500+ S$1.350(S$1.4715)
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
2354804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.720(S$2.9648)
50+ S$1.810(S$1.9729)
100+ S$1.360(S$1.4824)
250+ S$1.340(S$1.4606)
500+ S$1.310(S$1.4279)
56µF
25V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.8A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.280(S$2.4852)
50+ S$1.120(S$1.2208)
100+ S$1.020(S$1.1118)
250+ S$0.923(S$1.0061)
500+ S$0.825(S$0.8992)
More Pricing...
120µF
10V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.32A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
9226958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$3.830(S$4.1747)
10+ S$2.520(S$2.7468)
50+ S$2.420(S$2.6378)
100+ S$2.010(S$2.1909)
500+ S$1.960(S$2.1364)
More Pricing...
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
SMD
-
4.1A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
2614019

RoHS

Each
10+ S$0.343(S$0.3739)
100+ S$0.297(S$0.3237)
500+ S$0.237(S$0.2583)
1000+ S$0.217(S$0.2365)
2000+ S$0.191(S$0.2082)
More Pricing...
100µF
16V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
2.9A
6.3mm
-
-
8mm
-55°C
105°C
A750 Series
2466559

RoHS

Each
1+ S$4.600(S$5.014)
10+ S$4.260(S$4.6434)
50+ S$3.920(S$4.2728)
200+ S$3.420(S$3.7278)
400+ S$3.040(S$3.3136)
More Pricing...
22µF
63V
Radial Leaded
0.055ohm
2000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
1.4A
8mm
-
-
11.5mm
-55°C
105°C
WCAP-PTHR Series
2614026

RoHS

Each
10+ S$0.370(S$0.4033)
100+ S$0.329(S$0.3586)
500+ S$0.259(S$0.2823)
1000+ S$0.236(S$0.2572)
2000+ S$0.207(S$0.2256)
More Pricing...
47µF
25V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
2.9A
6.3mm
-
-
8mm
-55°C
105°C
A750 Series
2466658

RoHS

Each
1+ S$0.912(S$0.9941)
50+ S$0.781(S$0.8513)
100+ S$0.681(S$0.7423)
250+ S$0.606(S$0.6605)
500+ S$0.530(S$0.5777)
More Pricing...
100µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.69A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
1-25 of 1796 items
of 72 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal