0
0 ItemsS$0.00

Aluminium Polymer Capacitors :

1,739 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2886960

RoHS

Each
1+ S$2.450(S$2.6705)
10+ S$1.920(S$2.0928)
50+ S$1.620(S$1.7658)
100+ S$1.470(S$1.6023)
500+ S$1.360(S$1.4824)
More Pricing...
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
-
Through Hole
PC Pin
-
650mA
8mm
-
-
12mm
-55°C
125°C
0
2985571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$1.530(S$1.6677)
50+ S$1.270(S$1.3843)
250+ S$1.220(S$1.3298)
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2354787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$1.980(S$2.1582)
50+ S$1.140(S$1.2426)
100+ S$0.868(S$0.9461)
250+ S$0.844(S$0.920)
500+ S$0.819(S$0.8927)
220µF
6.3V
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.15A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
3523806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$3.490(S$3.8041)
10+ S$2.420(S$2.6378)
50+ S$1.920(S$2.0928)
400+ S$1.410(S$1.5369)
800+ S$1.390(S$1.5151)
More Pricing...
100µF
50V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
1751911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$2.650(S$2.8885)
50+ S$1.690(S$1.8421)
250+ S$1.260(S$1.3734)
500+ S$1.040(S$1.1336)
1500+ S$0.970(S$1.0573)
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2614054

RoHS

Each
10+ S$0.738(S$0.8044)
50+ S$0.683(S$0.7445)
300+ S$0.627(S$0.6834)
600+ S$0.516(S$0.5624)
1200+ S$0.480(S$0.5232)
More Pricing...
220µF
25V
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
3A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2466689

RoHS

Each
1+ S$2.130(S$2.3217)
10+ S$1.980(S$2.1582)
50+ S$1.820(S$1.9838)
100+ S$1.590(S$1.7331)
200+ S$1.380(S$1.5042)
More Pricing...
470µF
10V
Radial Can - SMD
0.011ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
4.8A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
2614088

RoHS

Each
10+ S$0.335(S$0.3652)
100+ S$0.298(S$0.3248)
500+ S$0.234(S$0.2551)
1000+ S$0.212(S$0.2311)
2000+ S$0.187(S$0.2038)
More Pricing...
10µF
25V
Radial Leaded
0.07ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
750mA
5mm
-
-
7mm
-55°C
105°C
A758 Series
2614144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.818(S$0.8916)
50+ S$0.618(S$0.6736)
100+ S$0.554(S$0.6039)
500+ S$0.543(S$0.5919)
1000+ S$0.532(S$0.5799)
More Pricing...
470µF
6.3V
Radial Can - SMD
0.016ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
3.22A
8mm
8.3mm
8.3mm
7.5mm
-55°C
105°C
A765 Series
2491822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$2.160(S$2.3544)
50+ S$1.220(S$1.3298)
250+ S$1.110(S$1.2099)
500+ S$0.905(S$0.9864)
1000+ S$0.841(S$0.9167)
47µF
16V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.2A
5mm
-
-
4.4mm
-55°C
105°C
OS-CON SVPG Series
2766980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$5.710(S$6.2239)
5+ S$4.920(S$5.3628)
10+ S$4.130(S$4.5017)
25+ S$3.850(S$4.1965)
50+ S$3.570(S$3.8913)
More Pricing...
22µF
100V
Radial Leaded
0.03ohm
1000 hours @ 125°C
± 20%
-
Through Hole
PC Pin
-
940mA
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
2985588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$3.120(S$3.4008)
50+ S$2.610(S$2.8449)
250+ S$2.290(S$2.4961)
500+ S$2.200(S$2.398)
1500+ S$2.100(S$2.289)
More Pricing...
180µF
6.3V
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
6.3A
7.3mm
7.3mm
4.3mm
-
-55°C
105°C
WCAP-PHLE Series
1853471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$1.730(S$1.8857)
25+ S$0.918(S$1.0006)
100+ S$0.835(S$0.9102)
250+ S$0.773(S$0.8426)
500+ S$0.640(S$0.6976)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9227008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$4.310(S$4.6979)
10+ S$3.220(S$3.5098)
50+ S$2.580(S$2.8122)
100+ S$2.300(S$2.507)
500+ S$2.150(S$2.3435)
More Pricing...
150µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
SMD
-
3.9A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
2806038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$3.590(S$3.9131)
50+ S$1.960(S$2.1364)
250+ S$1.730(S$1.8857)
500+ S$1.440(S$1.5696)
1500+ S$1.360(S$1.4824)
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2614072

RoHS

Each
10+ S$0.352(S$0.3837)
100+ S$0.326(S$0.3553)
500+ S$0.264(S$0.2878)
1000+ S$0.220(S$0.2398)
2000+ S$0.196(S$0.2136)
More Pricing...
220µF
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
2466648

RoHS

Each
1+ S$0.965(S$1.0518)
50+ S$0.816(S$0.8894)
100+ S$0.708(S$0.7717)
250+ S$0.631(S$0.6878)
500+ S$0.552(S$0.6017)
More Pricing...
100µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
2491823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$3.070(S$3.3463)
10+ S$1.970(S$2.1473)
50+ S$1.620(S$1.7658)
100+ S$1.410(S$1.5369)
200+ S$1.380(S$1.5042)
270µF
16V
Radial Can - SMD
8000µohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
5.8A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPG Series
2614022

RoHS

Each
10+ S$0.910(S$0.9919)
100+ S$0.622(S$0.678)
500+ S$0.509(S$0.5548)
1000+ S$0.470(S$0.5123)
2000+ S$0.461(S$0.5025)
More Pricing...
470µF
16V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
2614018

RoHS

Each
10+ S$0.589(S$0.642)
50+ S$0.527(S$0.5744)
300+ S$0.465(S$0.5068)
600+ S$0.456(S$0.497)
1200+ S$0.447(S$0.4872)
More Pricing...
1000µF
10V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
4.5A
10mm
-
-
12mm
-55°C
105°C
A750 Series
2354697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.230(S$2.4307)
50+ S$1.140(S$1.2426)
100+ S$1.030(S$1.1227)
250+ S$0.960(S$1.0464)
500+ S$0.889(S$0.969)
22µF
20V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
1.45A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2358296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$2.030(S$2.2127)
50+ S$1.780(S$1.9402)
250+ S$1.470(S$1.6023)
500+ S$1.320(S$1.4388)
1500+ S$1.220(S$1.3298)
More Pricing...
560µF
2V
2917 [7343 Metric]
6000µohm
1000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap LX Series
2759089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.940(S$3.2046)
50+ S$1.870(S$2.0383)
100+ S$1.370(S$1.4933)
250+ S$1.260(S$1.3734)
500+ S$1.150(S$1.2535)
More Pricing...
47µF
35V
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
930mA
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
2354665

RoHS

Each
1+ S$3.100(S$3.379)
5+ S$2.560(S$2.7904)
10+ S$2.020(S$2.2018)
25+ S$1.860(S$2.0274)
50+ S$1.690(S$1.8421)
More Pricing...
82µF
35V
-
0.02ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
4A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEPF Series
2466638

RoHS

Each
1+ S$0.948(S$1.0333)
50+ S$0.810(S$0.8829)
100+ S$0.704(S$0.7674)
250+ S$0.627(S$0.6834)
500+ S$0.574(S$0.6257)
More Pricing...
390µF
6.3V
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.4A
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-PSLP Series
1-25 of 1739 items
of 70 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal