Aluminium Polymer Capacitors:

4 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614091

RoHS

Each
10+
S$0.480
(S$0.5232)
50+
S$0.460
(S$0.5014)
400+
S$0.440
(S$0.4796)
800+
S$0.338
(S$0.3684)
1200+
S$0.317
(S$0.3455)
More Pricing...
Min: 10 / Mult: 10
10µF
35V
Radial Leaded
0.09ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
340mA
5mm
11mm
-55°C
125°C
A759 Series
3962355

RoHS

Each
1+
S$2.320
(S$2.5288)
50+
S$1.490
(S$1.6241)
100+
S$1.440
(S$1.5696)
Min: 1 / Mult: 1
18µF
63V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
± 20%
Surface Mount
SMD
340mA
8mm
6.9mm
-55°C
125°C
OS-CON SXV Series
2766977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.420
(S$2.6378)
5+
S$2.110
(S$2.2999)
10+
S$1.750
(S$1.9075)
25+
S$1.570
(S$1.7113)
50+
S$1.450
(S$1.5805)
More Pricing...
Min: 1 / Mult: 1
6.8µF
100V
Radial Leaded
0.06ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
340mA
8mm
7mm
-55°C
125°C
OS-CON SXE Series
4699308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.520
(S$1.6568)
50+
S$1.500
(S$1.635)
100+
S$1.480
(S$1.6132)
250+
S$1.450
(S$1.5805)
500+
S$1.430
(S$1.5587)
More Pricing...
Min: 1 / Mult: 1
6.8µF
100V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
340mA
8mm
6.9mm
-55°C
125°C
OS-CON SXV Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal