35V Aluminium Polymer Capacitors:

217 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4061722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.410
(S$2.6269)
200+
S$2.170
(S$2.3653)
500+
S$1.930
(S$2.1037)
2500+
S$1.820
(S$1.9838)
5000+
S$1.770
(S$1.9293)
Min: 100 / Mult: 1
82µF
35V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$11.690
(S$12.7421)
10+
S$10.580
(S$11.5322)
50+
S$9.490
(S$10.3441)
100+
S$8.370
(S$9.1233)
200+
S$7.560
(S$8.2404)
More Pricing...
Min: 1 / Mult: 1
270µF
35V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.4A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
4061740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$10.580
(S$11.5322)
50+
S$9.490
(S$10.3441)
100+
S$8.370
(S$9.1233)
200+
S$7.560
(S$8.2404)
400+
S$6.770
(S$7.3793)
More Pricing...
Min: 10 / Mult: 1
270µF
35V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.4A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
4061722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.280
(S$3.5752)
10+
S$3.040
(S$3.3136)
50+
S$2.790
(S$3.0411)
100+
S$2.410
(S$2.6269)
200+
S$2.170
(S$2.3653)
More Pricing...
Min: 1 / Mult: 1
82µF
35V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
2917957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$2.810
(S$3.0629)
50+
S$1.830
(S$1.9947)
250+
S$1.420
(S$1.5478)
500+
S$1.410
(S$1.5369)
1500+
S$1.150
(S$1.2535)
More Pricing...
Min: 5 / Mult: 5
10µF
35V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CS Series
2354807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.210
(S$2.4089)
50+
S$1.100
(S$1.199)
100+
S$1.090
(S$1.1881)
250+
S$1.030
(S$1.1227)
500+
S$0.975
(S$1.0628)
Min: 1 / Mult: 1
22µF
35V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2466549

RoHS

Each
1+
S$2.240
(S$2.4416)
10+
S$2.080
(S$2.2672)
50+
S$1.920
(S$2.0928)
100+
S$1.670
(S$1.8203)
200+
S$1.420
(S$1.5478)
More Pricing...
Min: 1 / Mult: 1
100µF
35V
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.7A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PTHR Series
2614185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.690
(S$2.9321)
10+
S$1.420
(S$1.5478)
50+
S$1.230
(S$1.3407)
400+
S$1.030
(S$1.1227)
800+
S$0.950
(S$1.0355)
More Pricing...
Min: 1 / Mult: 1
100µF
35V
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
2354661

RoHS

Each
1+
S$1.920
(S$2.0928)
5+
S$1.760
(S$1.9184)
10+
S$1.590
(S$1.7331)
25+
S$1.500
(S$1.635)
50+
S$1.400
(S$1.526)
More Pricing...
Min: 1 / Mult: 1
120µF
35V
-
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.4A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPF Series
2354806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.430
(S$4.8287)
10+
S$2.530
(S$2.7577)
50+
S$2.230
(S$2.4307)
100+
S$1.910
(S$2.0819)
200+
S$1.590
(S$1.7331)
Min: 1 / Mult: 1
120µF
35V
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
2917956

RoHS

Each
1+
S$1.190
(S$1.2971)
50+
S$1.150
(S$1.2535)
100+
S$1.110
(S$1.2099)
250+
S$1.060
(S$1.1554)
500+
S$1.020
(S$1.1118)
More Pricing...
Min: 1 / Mult: 1
82µF
35V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEPF Series
3295974

RoHS

Each
1+
S$3.160
(S$3.4444)
5+
S$2.600
(S$2.834)
10+
S$2.030
(S$2.2127)
25+
S$1.910
(S$2.0819)
50+
S$1.780
(S$1.9402)
More Pricing...
Min: 1 / Mult: 1
330µF
35V
Radial Leaded
0.018ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
4.4A
10mm
-
-
13mm
-55°C
125°C
OS-CON SEK Series
2614180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.495
(S$0.5396)
100+
S$0.452
(S$0.4927)
500+
S$0.361
(S$0.3935)
1000+
S$0.355
(S$0.387)
2000+
S$0.320
(S$0.3488)
More Pricing...
Min: 10 / Mult: 10
22µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.3A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A767 Series
3523783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.880
(S$0.9592)
50+
S$0.723
(S$0.7881)
400+
S$0.565
(S$0.6158)
800+
S$0.554
(S$0.6039)
1200+
S$0.543
(S$0.5919)
More Pricing...
Min: 10 / Mult: 10
220µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
2614091

RoHS

Each
10+
S$0.536
(S$0.5842)
50+
S$0.508
(S$0.5537)
400+
S$0.480
(S$0.5232)
800+
S$0.348
(S$0.3793)
1200+
S$0.341
(S$0.3717)
More Pricing...
Min: 10 / Mult: 10
10µF
35V
Radial Leaded
0.09ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
340mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
3523782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.733
(S$0.799)
50+
S$0.619
(S$0.6747)
400+
S$0.505
(S$0.5504)
800+
S$0.498
(S$0.5428)
1200+
S$0.489
(S$0.533)
More Pricing...
Min: 10 / Mult: 10
180µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
2354811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.750
(S$4.0875)
10+
S$1.450
(S$1.5805)
50+
S$1.430
(S$1.5587)
100+
S$1.410
(S$1.5369)
200+
S$1.380
(S$1.5042)
Min: 1 / Mult: 1
82µF
35V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
2614094

RoHS

Each
10+
S$1.050
(S$1.1445)
50+
S$1.000
(S$1.090)
100+
S$0.950
(S$1.0355)
500+
S$0.782
(S$0.8524)
1000+
S$0.727
(S$0.7924)
More Pricing...
Min: 10 / Mult: 10
100µF
35V
Radial Leaded
0.031ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
4.29A
8mm
-
-
12mm
-55°C
125°C
A759 Series
2614188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.050
(S$3.3245)
10+
S$1.650
(S$1.7985)
50+
S$1.430
(S$1.5587)
400+
S$1.200
(S$1.308)
800+
S$1.120
(S$1.2208)
More Pricing...
Min: 1 / Mult: 1
220µF
35V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
3523784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.709
(S$0.7728)
50+
S$0.620
(S$0.6758)
400+
S$0.530
(S$0.5777)
800+
S$0.447
(S$0.4872)
1200+
S$0.439
(S$0.4785)
More Pricing...
Min: 10 / Mult: 10
270µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
3523803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.760
(S$3.0084)
10+
S$2.120
(S$2.3108)
50+
S$1.960
(S$2.1364)
400+
S$1.260
(S$1.3734)
800+
S$1.130
(S$1.2317)
More Pricing...
Min: 1 / Mult: 1
330µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
2759086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.040
(S$4.4036)
10+
S$2.240
(S$2.4416)
50+
S$2.060
(S$2.2454)
100+
S$1.870
(S$2.0383)
200+
S$1.840
(S$2.0056)
Min: 1 / Mult: 1
180µF
35V
Radial Can - SMD
0.02ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.26A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SVPK Series
2759073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.620
(S$3.9458)
10+
S$2.330
(S$2.5397)
50+
S$1.980
(S$2.1582)
100+
S$1.620
(S$1.7658)
200+
S$1.520
(S$1.6568)
More Pricing...
Min: 1 / Mult: 1
120µF
35V
Radial Can - SMD
0.018ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.39A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVF Series
2917955

RoHS

Each
1+
S$1.490
(S$1.6241)
50+
S$0.752
(S$0.8197)
100+
S$0.718
(S$0.7826)
250+
S$0.696
(S$0.7586)
500+
S$0.673
(S$0.7336)
More Pricing...
Min: 1 / Mult: 1
22µF
35V
Radial Leaded
0.035ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.6A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPF Series
2466541

RoHS

Each
1+
S$1.060
(S$1.1554)
50+
S$0.901
(S$0.9821)
100+
S$0.784
(S$0.8546)
250+
S$0.697
(S$0.7597)
500+
S$0.611
(S$0.666)
More Pricing...
Min: 1 / Mult: 1
10µF
35V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.1A
6.3mm
-
-
8mm
-55°C
105°C
WCAP-PTHR Series
1-25 of 217 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal