Tantalum Polymer Capacitors:

3,093 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3266937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.898
(S$0.9788)
Min: 100 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
3266937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.160
(S$1.2644)
50+
S$0.898
(S$0.9788)
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
1838781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$2.380
(S$2.5942)
10+
S$1.270
(S$1.3843)
50+
S$1.220
(S$1.3298)
100+
S$1.170
(S$1.2753)
500+
S$1.010
(S$1.1009)
Min: 1 / Mult: 1
330µF
± 20%
2.5V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2708812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$3.180
(S$3.4662)
10+
S$1.840
(S$2.0056)
50+
S$1.770
(S$1.9293)
100+
S$1.440
(S$1.5696)
200+
S$1.290
(S$1.4061)
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
2354843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.520
(S$1.6568)
50+
S$0.848
(S$0.9243)
250+
S$0.810
(S$0.8829)
500+
S$0.701
(S$0.7641)
1000+
S$0.661
(S$0.7205)
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2354817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.730
(S$1.8857)
50+
S$0.989
(S$1.078)
250+
S$0.790
(S$0.8611)
500+
S$0.668
(S$0.7281)
1000+
S$0.620
(S$0.6758)
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
105°C
POSCAP TPB Series
-
2677058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$8.500
(S$9.265)
10+
S$7.400
(S$8.066)
50+
S$6.650
(S$7.2485)
100+
S$5.780
(S$6.3002)
200+
S$5.650
(S$6.1585)
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
16V
E
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
3.143A
-55°C
105°C
vPolyTan T59 Series
-
2671785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.953
(S$1.0388)
50+
S$0.914
(S$0.9963)
100+
S$0.874
(S$0.9527)
500+
S$0.743
(S$0.8099)
1000+
S$0.703
(S$0.7663)
Min: 10 / Mult: 10
100µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2491060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$1.130
(S$1.2317)
50+
S$1.090
(S$1.1881)
100+
S$1.040
(S$1.1336)
500+
S$0.889
(S$0.969)
1000+
S$0.843
(S$0.9189)
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.015ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.9A
-55°C
105°C
T520 KO-CAP Series
-
3886120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$4.770
(S$5.1993)
10+
S$3.350
(S$3.6515)
50+
S$2.790
(S$3.0411)
100+
S$2.610
(S$2.8449)
500+
S$2.320
(S$2.5288)
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
35V
V
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.42A
-55°C
105°C
T523 KO-CAP Series
-
3886120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.610
(S$2.8449)
500+
S$2.320
(S$2.5288)
1000+
S$2.310
(S$2.5179)
Min: 100 / Mult: 1
68µF
± 20%
35V
V
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.42A
-55°C
105°C
T523 KO-CAP Series
-
2455904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.310
(S$1.4279)
50+
S$0.638
(S$0.6954)
250+
S$0.581
(S$0.6333)
500+
S$0.484
(S$0.5276)
1000+
S$0.482
(S$0.5254)
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
6.3V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.28A
-55°C
105°C
vPolyTan T55 Series
-
3266938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$3.270
(S$3.5643)
50+
S$1.820
(S$1.9838)
250+
S$1.660
(S$1.8094)
500+
S$1.480
(S$1.6132)
1000+
S$1.460
(S$1.5914)
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
25V
D3L
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.4A
-55°C
125°C
POSCAP TDC Series
-
2354843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.848
(S$0.9243)
250+
S$0.810
(S$0.8829)
500+
S$0.701
(S$0.7641)
1000+
S$0.661
(S$0.7205)
Min: 100 / Mult: 5
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2535319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$10.490
(S$11.4341)
10+
S$7.810
(S$8.5129)
50+
S$6.740
(S$7.3466)
100+
S$6.400
(S$6.976)
Min: 1 / Mult: 1
680µF
± 20%
6.3V
X
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.9A
-55°C
125°C
T530 KO-CAP Series
-
2491071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$4.700
(S$5.123)
10+
S$3.290
(S$3.5861)
50+
S$2.740
(S$2.9866)
100+
S$2.560
(S$2.7904)
500+
S$2.280
(S$2.4852)
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
6.3V
W
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
2.3A
-55°C
85°C
T520 KO-CAP Series
-
3350573

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
S$0.346
(S$0.3771)
Min: 2000 / Mult: 2000
10µF
± 20%
10V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
610mA
-55°C
105°C
vPolyTan T55 Series
-
1973087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$8.700
(S$9.483)
10+
S$6.450
(S$7.0305)
50+
S$5.520
(S$6.0168)
100+
S$5.240
(S$5.7116)
Min: 1 / Mult: 1
330µF
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
125°C
T521 KO-CAP Series
-
1288226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$4.580
(S$4.9922)
10+
S$3.210
(S$3.4989)
50+
S$2.660
(S$2.8994)
100+
S$2.490
(S$2.7141)
500+
S$2.190
(S$2.3871)
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
4V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.3A
-55°C
105°C
T520 KO-CAP Series
-
1288226RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.490
(S$2.7141)
500+
S$2.190
(S$2.3871)
1000+
S$2.060
(S$2.2454)
Min: 100 / Mult: 1
680µF
± 20%
4V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.3A
-55°C
105°C
T520 KO-CAP Series
-
1973087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$5.240
(S$5.7116)
Min: 100 / Mult: 1
330µF
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
125°C
T521 KO-CAP Series
-
1838781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.170
(S$1.2753)
500+
S$1.010
(S$1.1009)
Min: 100 / Mult: 1
330µF
± 20%
2.5V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2390053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.900
(S$0.981)
50+
S$0.863
(S$0.9407)
100+
S$0.826
(S$0.9003)
500+
S$0.699
(S$0.7619)
1000+
S$0.698
(S$0.7608)
Min: 10 / Mult: 10
47µF
± 20%
10V
I
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
0.9mm
548mA
-55°C
105°C
T527 KO-CAP Series
-
2390053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.826
(S$0.9003)
500+
S$0.699
(S$0.7619)
1000+
S$0.698
(S$0.7608)
Min: 100 / Mult: 10
47µF
± 20%
10V
I
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
0.9mm
548mA
-55°C
105°C
T527 KO-CAP Series
-
2455904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.638
(S$0.6954)
250+
S$0.581
(S$0.6333)
500+
S$0.484
(S$0.5276)
1000+
S$0.482
(S$0.5254)
2000+
S$0.480
(S$0.5232)
Min: 100 / Mult: 5
100µF
± 20%
6.3V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.28A
-55°C
105°C
vPolyTan T55 Series
-
1-25 of 3093 items
of 124 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal