Tantalum Polymer Capacitors:

13 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.010
(S$1.1009)
50+
S$0.500
(S$0.545)
250+
S$0.443
(S$0.4829)
500+
S$0.404
(S$0.4404)
1000+
S$0.377
(S$0.4109)
More Pricing...
Min: 5 / Mult: 5
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.36A
-55°C
105°C
vPolyTan T55 Series
-
2455918RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.500
(S$0.545)
250+
S$0.443
(S$0.4829)
500+
S$0.404
(S$0.4404)
1000+
S$0.377
(S$0.4109)
2000+
S$0.362
(S$0.3946)
Min: 100 / Mult: 5
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.36A
-55°C
105°C
vPolyTan T55 Series
-
2708794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.140
(S$1.2426)
50+
S$1.040
(S$1.1336)
250+
S$0.932
(S$1.0159)
500+
S$0.828
(S$0.9025)
1000+
S$0.724
(S$0.7892)
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
16V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.36A
-55°C
105°C
vPolyTan T55 Series
-
2708794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.040
(S$1.1336)
250+
S$0.932
(S$1.0159)
500+
S$0.828
(S$0.9025)
1000+
S$0.724
(S$0.7892)
2000+
S$0.620
(S$0.6758)
Min: 100 / Mult: 5
22µF
± 20%
16V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.36A
-55°C
105°C
vPolyTan T55 Series
-
3812114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.190
(S$1.2971)
50+
S$0.577
(S$0.6289)
250+
S$0.525
(S$0.5723)
500+
S$0.504
(S$0.5494)
1000+
S$0.482
(S$0.5254)
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.36A
-55°C
105°C
vPolyTan T55 Series
-
3812118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.120
(S$1.2208)
50+
S$0.634
(S$0.6911)
250+
S$0.522
(S$0.569)
500+
S$0.449
(S$0.4894)
1000+
S$0.426
(S$0.4643)
More Pricing...
Min: 5 / Mult: 5
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.36A
-55°C
105°C
vPolyTan T55 Series
-
3812114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.577
(S$0.6289)
250+
S$0.525
(S$0.5723)
500+
S$0.504
(S$0.5494)
1000+
S$0.482
(S$0.5254)
2000+
S$0.460
(S$0.5014)
Min: 100 / Mult: 5
100µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.36A
-55°C
105°C
vPolyTan T55 Series
-
3812118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.634
(S$0.6911)
250+
S$0.522
(S$0.569)
500+
S$0.449
(S$0.4894)
1000+
S$0.426
(S$0.4643)
2000+
S$0.402
(S$0.4382)
Min: 100 / Mult: 5
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.36A
-55°C
105°C
vPolyTan T55 Series
-
4015715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.570
(S$2.8013)
10+
S$1.820
(S$1.9838)
50+
S$1.590
(S$1.7331)
100+
S$1.360
(S$1.4824)
200+
S$1.260
(S$1.3734)
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
D
0.12ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.36A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4015720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.180
(S$2.3762)
10+
S$1.140
(S$1.2426)
50+
S$1.120
(S$1.2208)
Min: 1 / Mult: 1
6.8µF
± 20%
35V
D
0.12ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.36A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4015720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.120
(S$1.2208)
Min: 100 / Mult: 1
6.8µF
± 20%
35V
D
0.12ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.36A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4015715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.360
(S$1.4824)
200+
S$1.260
(S$1.3734)
500+
S$1.150
(S$1.2535)
Min: 100 / Mult: 1
10µF
± 20%
35V
D
0.12ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.36A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
2460327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.120
(S$1.2208)
50+
S$0.634
(S$0.6911)
250+
S$0.522
(S$0.569)
500+
S$0.449
(S$0.4894)
1000+
S$0.443
(S$0.4829)
More Pricing...
Min: 5 / Mult: 5
47µF
± 20%
6.3V
B
-
-
3.5mm
2.8mm
1.9mm
1.36A
-55°C
-
vPolyTan T55 Series
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal