Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL219612104E3
Order Code1695323
Product Range196 DLC Series
Also Known As222219612104
Your Part Number
2,426 In Stock
Need more?
2426 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.100 (S$8.829) |
| 50+ | S$4.590 (S$5.0031) |
| 100+ | S$4.280 (S$4.6652) |
| 250+ | S$4.000 (S$4.360) |
| 500+ | S$3.710 (S$4.0439) |
| 1000+ | S$3.700 (S$4.033) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.10 (S$8.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219612104E3
Order Code1695323
Product Range196 DLC Series
Also Known As222219612104
Technical Datasheet
Capacitance0.1F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
Product Diameter13mm
Product Length-
Product Width-
Product Height7mm
Product Range196 DLC Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Alternatives for MAL219612104E3
1 Product Found
Product Overview
The 196DLC series Double Layer Capacitor suitable for energy storage, for backup of semiconductor memories (CMOS) in all fields of electronics, telecommunication, audio-video, EDP, general industrial, clock and timer system applications.
- Polarized capacitor with high charge density, alternative product to rechargeable backup batteries
- Electric double layer dielectric
- Radial leads
- Cylindrical case
- Insulated with a blue vinyl sleeve
- Available in both vertical and low-profile versions
- Unlimited charge and discharge cycle numbers
- No charge-discharge control circuitry and no series resistor necessary
- Maintenance-free
- No periodic replacement or service necessary
- Ecologically beneficial (no Cd, no Li)
Applications
Industrial, Communications & Networking, Clock & Timing, Audio, Imaging, Video & Vision, Medical
Technical Specifications
Capacitance
0.1F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Coin
Product Diameter
13mm
Product Width
-
Product Range
196 DLC Series
Operating Temperature Max
70°C
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Length
-
Product Height
7mm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002