0.33µF Leaded Tantalum Capacitors:

6 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9708502

RoHS

Each
1+
S$1.500
(S$1.635)
50+
S$0.452
(S$0.4927)
100+
S$0.373
(S$0.4066)
250+
S$0.312
(S$0.3401)
500+
S$0.268
(S$0.2921)
More Pricing...
Min: 1 / Mult: 1
0.33µF
35V
± 20%
PC Pin
5.1mm
15ohm
-
-
Radial Leaded
-
10mm
MCCB Series
-55°C
125°C
-
2787384

RoHS

Each
1+
S$3.790
(S$4.1311)
10+
S$2.660
(S$2.8994)
50+
S$2.220
(S$2.4198)
100+
S$2.080
(S$2.2672)
500+
S$1.880
(S$2.0492)
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
5.08mm
15ohm
-
-
Radial Leaded
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
1870003

RoHS

Each
1+
S$2.190
(S$2.3871)
50+
S$0.662
(S$0.7216)
100+
S$0.548
(S$0.5973)
250+
S$0.461
(S$0.5025)
500+
S$0.396
(S$0.4316)
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
PC Pin
5.1mm
15ohm
-
-
Radial Leaded
-
10mm
MCCB Series
-55°C
125°C
-
1100486

RoHS

Each
1+
S$0.973
(S$1.0606)
50+
S$0.714
(S$0.7783)
100+
S$0.552
(S$0.6017)
250+
S$0.503
(S$0.5483)
500+
S$0.454
(S$0.4949)
More Pricing...
Min: 1 / Mult: 1
0.33µF
35V
± 20%
Radial Leaded
5mm
15ohm
-
-
Radial Leaded
-
8.5mm
TAP Series
-55°C
85°C
-
2852762

RoHS

Each
1+
S$0.830
(S$0.9047)
50+
S$0.427
(S$0.4654)
100+
S$0.351
(S$0.3826)
250+
S$0.347
(S$0.3782)
500+
S$0.343
(S$0.3739)
More Pricing...
Min: 1 / Mult: 1
0.33µF
35V
± 10%
Radial Leaded
2.5mm
15ohm
-
-
Radial Leaded
-
7mm
TAP Series
-55°C
125°C
-
3016692
Each
1+
S$21.750
(S$23.7075)
10+
S$17.070
(S$18.6063)
50+
S$15.150
(S$16.5135)
150+
S$14.240
(S$15.5216)
600+
S$13.280
(S$14.4752)
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
PC Pin
-
15ohm
M
77mA
Axial Leaded
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal