2.2µF Leaded Tantalum Capacitors:

36 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9708537

RoHS

Each
1+
S$1.560
(S$1.7004)
10+
S$0.725
(S$0.7902)
50+
S$0.472
(S$0.5145)
100+
S$0.389
(S$0.424)
200+
S$0.328
(S$0.3575)
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
PC Pin
5.08mm
5ohm
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
-
1187294

RoHS

Each
1+
S$9.560
(S$10.4204)
10+
S$7.740
(S$8.4366)
50+
S$6.890
(S$7.5101)
100+
S$6.500
(S$7.085)
200+
S$6.040
(S$6.5836)
More Pricing...
Min: 1 / Mult: 1
2.2µF
40V
± 10%
PC Pin
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
9708316

RoHS

Each
1+
S$1.180
(S$1.2862)
50+
S$0.461
(S$0.5025)
100+
S$0.352
(S$0.3837)
250+
S$0.292
(S$0.3183)
500+
S$0.246
(S$0.2681)
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
PC Pin
5.1mm
8ohm
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
1457610

RoHS

Each
1+
S$5.180
(S$5.6462)
10+
S$3.670
(S$4.0003)
50+
S$3.070
(S$3.3463)
100+
S$2.880
(S$3.1392)
500+
S$2.560
(S$2.7904)
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
5.08mm
5ohm
Radial Leaded
5mm
-
9.6mm
UltraDip II T35X Series
-55°C
125°C
-
2579017

RoHS

Each
1+
S$0.963
(S$1.0497)
50+
S$0.541
(S$0.5897)
100+
S$0.474
(S$0.5167)
250+
S$0.450
(S$0.4905)
500+
S$0.426
(S$0.4643)
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.5mm
5ohm
Radial Leaded
-
-
7.5mm
TAP Series
-55°C
125°C
-
1457555

RoHS

Each
1+
S$16.090
(S$17.5381)
10+
S$12.330
(S$13.4397)
75+
S$10.120
(S$11.0308)
150+
S$9.850
(S$10.7365)
525+
S$9.580
(S$10.4422)
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Axial Leaded
-
5ohm
Axial Leaded
4.45mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
9708413

RoHS

Each
1+
S$1.510
(S$1.6459)
50+
S$0.456
(S$0.497)
100+
S$0.377
(S$0.4109)
250+
S$0.317
(S$0.3455)
500+
S$0.272
(S$0.2965)
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
PC Pin
5.1mm
6ohm
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
2787383

RoHS

Each
1+
S$3.950
(S$4.3055)
10+
S$3.070
(S$3.3463)
50+
S$2.550
(S$2.7795)
100+
S$2.390
(S$2.6051)
500+
S$2.110
(S$2.2999)
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 10%
Radial Leaded
5.08mm
8ohm
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
1870008

RoHS

Each
1+
S$3.140
(S$3.4226)
10+
S$1.710
(S$1.8639)
50+
S$1.090
(S$1.1881)
100+
S$0.906
(S$0.9875)
200+
S$0.781
(S$0.8513)
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
PC Pin
5.1mm
3.5ohm
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
-
1753979

RoHS

Each
1+
S$0.947
(S$1.0322)
10+
S$0.770
(S$0.8393)
50+
S$0.683
(S$0.7445)
100+
S$0.646
(S$0.7041)
200+
S$0.599
(S$0.6529)
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
2.5mm
-
Radial Leaded
-
-
7.5mm
489D Series
-55°C
85°C
-
1457578

RoHS

Each
1+
S$5.180
(S$5.6462)
10+
S$3.670
(S$4.0003)
50+
S$3.070
(S$3.3463)
100+
S$2.880
(S$3.1392)
500+
S$2.560
(S$2.7904)
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.54mm
5ohm
Radial Leaded
-
-
8.4mm
UltraDip II T35X Series
-55°C
125°C
-
1457607

RoHS

Each
1+
S$4.940
(S$5.3846)
10+
S$3.670
(S$4.0003)
50+
S$3.070
(S$3.3463)
100+
S$2.880
(S$3.1392)
500+
S$2.560
(S$2.7904)
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
Radial Leaded
5.08mm
6ohm
Radial Leaded
4.5mm
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1457570

RoHS

Each
1+
S$4.110
(S$4.4799)
10+
S$3.050
(S$3.3245)
50+
S$2.550
(S$2.7795)
100+
S$2.390
(S$2.6051)
500+
S$2.110
(S$2.2999)
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 10%
Radial Leaded
2.54mm
8ohm
Radial Leaded
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1753991

RoHS

Each
1+
S$0.947
(S$1.0322)
10+
S$0.770
(S$0.8393)
50+
S$0.683
(S$0.7445)
100+
S$0.646
(S$0.7041)
200+
S$0.599
(S$0.6529)
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
5mm
-
Radial Leaded
-
-
11.5mm
489D Series
-55°C
85°C
-
1187287

RoHS

Each
1+
S$4.550
(S$4.9595)
50+
S$3.740
(S$4.0766)
100+
S$3.350
(S$3.6515)
250+
S$3.150
(S$3.4335)
500+
S$2.930
(S$3.1937)
More Pricing...
Min: 1 / Mult: 1
2.2µF
20V
± 10%
PC Pin
-
-
Axial Leaded
3.8mm
10.2mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
2762117

RoHS

Each
1+
S$4.870
(S$5.3083)
10+
S$3.420
(S$3.7278)
50+
S$2.850
(S$3.1065)
100+
S$2.620
(S$2.8558)
500+
S$2.380
(S$2.5942)
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
2.54mm
5ohm
Radial Leaded
-
-
8.4mm
UltraDip II T35X Series
-55°C
125°C
-
1100492

RoHS

Each
1+
S$1.120
(S$1.2208)
50+
S$0.593
(S$0.6464)
100+
S$0.528
(S$0.5755)
250+
S$0.480
(S$0.5232)
500+
S$0.431
(S$0.4698)
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
5mm
5ohm
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
2507297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.010
(S$1.1009)
50+
S$0.530
(S$0.5777)
100+
S$0.480
(S$0.5232)
250+
S$0.455
(S$0.496)
500+
S$0.430
(S$0.4687)
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.5mm
5ohm
Radial Leaded
-
-
7.5mm
TAP Series
-55°C
125°C
-
2852758

RoHS

Each
1+
S$0.773
(S$0.8426)
50+
S$0.401
(S$0.4371)
100+
S$0.357
(S$0.3891)
250+
S$0.350
(S$0.3815)
500+
S$0.343
(S$0.3739)
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
Radial Leaded
2.5mm
6ohm
Radial Leaded
-
-
7mm
TAP Series
-55°C
125°C
-
1100474

RoHS

Each
1+
S$0.891
(S$0.9712)
50+
S$0.471
(S$0.5134)
100+
S$0.399
(S$0.4349)
250+
S$0.379
(S$0.4131)
500+
S$0.359
(S$0.3913)
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
5mm
6ohm
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
2852759

RoHS

Each
1+
S$1.210
(S$1.3189)
50+
S$1.150
(S$1.2535)
100+
S$1.080
(S$1.1772)
250+
S$1.020
(S$1.1118)
500+
S$0.949
(S$1.0344)
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 10%
Radial Leaded
2.5mm
3.5ohm
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
1100463

RoHS

Each
1+
S$0.847
(S$0.9232)
50+
S$0.446
(S$0.4861)
100+
S$0.399
(S$0.4349)
250+
S$0.375
(S$0.4088)
500+
S$0.351
(S$0.3826)
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
Radial Leaded
5mm
8ohm
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
2507299

RoHS

Each
1+
S$1.130
(S$1.2317)
50+
S$0.544
(S$0.593)
100+
S$0.494
(S$0.5385)
250+
S$0.452
(S$0.4927)
500+
S$0.409
(S$0.4458)
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
2.5mm
5ohm
Radial Leaded
-
-
7.5mm
TAP Series
-55°C
125°C
-
4471059
Each
1+
S$15.560
(S$16.9604)
10+
S$11.900
(S$12.971)
75+
S$10.140
(S$11.0526)
150+
S$9.660
(S$10.5294)
525+
S$9.170
(S$9.9953)
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 10%
Axial Leaded
-
-
-
4.7mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
4537268

RoHS

Each
1+
S$5.100
(S$5.559)
10+
S$3.670
(S$4.0003)
50+
S$3.070
(S$3.3463)
100+
S$2.880
(S$3.1392)
500+
S$2.790
(S$3.0411)
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
Radial Leaded
2.54mm
-
-
4.5mm
-
7.6mm
UltraDip II T35X Series
-55°C
125°C
-
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal