0
0 ItemsS$0.00

Leaded Tantalum Capacitors :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4866098

RoHS

Each
1+ S$187.360(S$204.2224)
5+ S$183.620(S$200.1458)
10+ S$179.870(S$196.0583)
86µF
100V
± 10%
Axial Leaded
-
R
1.8A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866089

RoHS

Each
1+ S$147.100(S$160.339)
2+ S$144.160(S$157.1344)
3+ S$141.220(S$153.9298)
5+ S$138.280(S$150.7252)
10+ S$135.340(S$147.5206)
More Pricing...
82µF
50V
± 10%
Axial Leaded
-
R
1.4A
-
10.31mm
32.86mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866119

RoHS

Each
1+ S$199.760(S$217.7384)
5+ S$191.360(S$208.5824)
10+ S$182.950(S$199.4155)
82µF
125V
± 10%
Axial Leaded
-
R
1.9A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866106

RoHS

Each
1+ S$128.310(S$139.8579)
2+ S$125.750(S$137.0675)
3+ S$123.180(S$134.2662)
5+ S$120.620(S$131.4758)
10+ S$118.050(S$128.6745)
More Pricing...
100µF
0
± 10%
Axial Leaded
-
R
1.1A
-
7.92mm
16.28mm
M39006 Series
-55°C
125°C
MIL-PRF-39006
4866110

RoHS

Each
1+ S$132.150(S$144.0435)
2+ S$129.510(S$141.1659)
3+ S$126.870(S$138.2883)
5+ S$124.230(S$135.4107)
10+ S$121.580(S$132.5222)
More Pricing...
82µF
75V
± 10%
Axial Leaded
-
R
1A
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866118

RoHS

Each
1+ S$124.810(S$136.0429)
2+ S$122.790(S$133.8411)
3+ S$120.760(S$131.6284)
5+ S$118.740(S$129.4266)
10+ S$116.710(S$127.2139)
More Pricing...
27µF
125V
± 10%
Axial Leaded
-
R
1.2A
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866108

RoHS

Each
1+ S$184.710(S$201.3339)
5+ S$181.020(S$197.3118)
10+ S$177.330(S$193.2897)
270µF
0
± 10%
Axial Leaded
-
R
1.85A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866087

RoHS

Each
1+ S$84.210(S$91.7889)
2+ S$82.110(S$89.4999)
3+ S$80.000(S$87.200)
5+ S$77.890(S$84.9001)
10+ S$75.780(S$82.6002)
More Pricing...
10µF
50V
± 10%
Axial Leaded
-
R
715mA
-
5.56mm
23.08mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866091

RoHS

Each
1+ S$115.330(S$125.7097)
2+ S$111.150(S$121.1535)
3+ S$106.970(S$116.5973)
5+ S$102.790(S$112.0411)
10+ S$98.600(S$107.474)
More Pricing...
33µF
75V
± 10%
Axial Leaded
-
R
1A
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866111

RoHS

Each
1+ S$157.570(S$171.7513)
5+ S$148.420(S$161.7778)
10+ S$139.270(S$151.8043)
180µF
75V
± 10%
Axial Leaded
-
R
1.3A
-
10.31mm
32.86mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866094

RoHS

Each
1+ S$85.160(S$92.8244)
2+ S$83.460(S$90.9714)
3+ S$81.760(S$89.1184)
5+ S$80.060(S$87.2654)
10+ S$78.350(S$85.4015)
More Pricing...
4.7µF
100V
± 10%
Axial Leaded
-
R
565mA
-
5.56mm
23.08mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866100

RoHS

Each
1+ S$112.290(S$122.3961)
2+ S$110.050(S$119.9545)
3+ S$109.490(S$119.3441)
5+ S$109.480(S$119.3332)
10+ S$109.470(S$119.3223)
More Pricing...
220µF
30V
± 10%
Axial Leaded
-
R
1.2A
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866090

RoHS

Each
1+ S$164.190(S$178.9671)
5+ S$159.860(S$174.2474)
10+ S$155.520(S$169.5168)
160µF
50V
± 10%
Axial Leaded
0.71ohm
R
1.9A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866109

RoHS

Each
1+ S$92.960(S$101.3264)
2+ S$90.840(S$99.0156)
3+ S$88.720(S$96.7048)
5+ S$86.600(S$94.394)
10+ S$84.480(S$92.0832)
More Pricing...
22µF
75V
± 10%
Axial Leaded
-
R
600mA
-
5.56mm
23.08mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866116

RoHS

Each
1+ S$133.880(S$145.9292)
2+ S$131.210(S$143.0189)
3+ S$128.530(S$140.0977)
5+ S$125.850(S$137.1765)
10+ S$123.170(S$134.2553)
More Pricing...
39µF
100V
± 10%
Axial Leaded
-
R
1.3A
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866107

RoHS

Each
1+ S$157.570(S$171.7513)
5+ S$149.390(S$162.8351)
10+ S$141.200(S$153.908)
220µF
0
± 10%
Axial Leaded
-
R
1.4A
-
10.31mm
32.86mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866117

RoHS

Each
1+ S$180.850(S$197.1265)
5+ S$177.240(S$193.1916)
10+ S$174.660(S$190.3794)
120µF
100V
± 10%
Axial Leaded
-
R
2A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866102

RoHS

Each
1+ S$92.160(S$100.4544)
2+ S$90.320(S$98.4488)
3+ S$88.480(S$96.4432)
5+ S$86.640(S$94.4376)
10+ S$84.790(S$92.4211)
More Pricing...
33µF
50V
± 10%
Axial Leaded
-
R
700mA
-
5.56mm
13.08mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866088

RoHS

Each
1+ S$108.800(S$118.592)
2+ S$106.710(S$116.3139)
3+ S$104.610(S$114.0249)
5+ S$102.520(S$111.7468)
10+ S$100.420(S$109.4578)
More Pricing...
47µF
50V
± 10%
Axial Leaded
-
R
1.155A
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866104

RoHS

Each
1+ S$164.640(S$179.4576)
5+ S$161.350(S$175.8715)
10+ S$158.060(S$172.2854)
270µF
50V
± 10%
Axial Leaded
-
R
1.45A
-
10.31mm
32.86mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866115

RoHS

Each
1+ S$92.960(S$101.3264)
2+ S$90.840(S$99.0156)
3+ S$88.720(S$96.7048)
5+ S$86.600(S$94.394)
10+ S$84.480(S$92.0832)
More Pricing...
10µF
100V
± 10%
Axial Leaded
-
R
800mA
-
5.56mm
23.08mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866103

RoHS

Each
1+ S$154.900(S$168.841)
2+ S$139.410(S$151.9569)
3+ S$131.150(S$142.9535)
5+ S$121.860(S$132.8274)
10+ S$113.600(S$123.824)
More Pricing...
120µF
50V
± 10%
Axial Leaded
-
R
1.2A
-
7.92mm
17.88mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866105

RoHS

Each
1+ S$193.670(S$211.1003)
5+ S$189.800(S$206.882)
10+ S$185.930(S$202.6637)
330µF
50V
± 10%
Axial Leaded
-
R
1.9A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866097

RoHS

Each
1+ S$107.860(S$117.5674)
2+ S$105.710(S$115.2239)
3+ S$103.550(S$112.8695)
5+ S$101.390(S$110.5151)
10+ S$99.240(S$108.1716)
More Pricing...
22µF
100V
± 10%
Axial Leaded
2.26ohm
R
965mA
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866112

RoHS

Each
1+ S$191.560(S$208.8004)
5+ S$183.110(S$199.5899)
10+ S$174.660(S$190.3794)
220µF
75V
± 10%
Axial Leaded
1.12ohm
R
1.8A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal