SMD Tantalum Capacitors:

6,474 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1658480RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$18.200
(S$19.838)
50+
S$15.080
(S$16.4372)
100+
S$13.520
(S$14.7368)
200+
S$12.620
(S$13.7558)
Min: 10 / Mult: 1
22µF
50V
2917 [7343 Metric]
-
± 10%
0.075ohm
E
-
1.9A
7.3mm
4.3mm
4.1mm
-
TPM Series
-55°C
125°C
-
197130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.234
(S$0.2551)
250+
S$0.192
(S$0.2093)
500+
S$0.169
(S$0.1842)
1000+
S$0.156
(S$0.170)
Min: 100 / Mult: 5
10µF
10V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2283844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.267
(S$0.291)
250+
S$0.239
(S$0.2605)
500+
S$0.190
(S$0.2071)
1000+
S$0.175
(S$0.1908)
Min: 100 / Mult: 1
10µF
6.3V
1411 [3528 Metric]
-
± 10%
3ohm
B
-
168mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2333118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$2.370
(S$2.5833)
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
-
± 20%
0.15ohm
E
-
1.05A
7.3mm
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
1135101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.540
(S$1.6786)
10+
S$1.200
(S$1.308)
50+
S$1.040
(S$1.1336)
100+
S$0.870
(S$0.9483)
200+
S$0.853
(S$0.9298)
Min: 1 / Mult: 1
100µF
6.3V
2312 [6032 Metric]
-
± 10%
0.075ohm
C
-
1.21A
6mm
3.2mm
2.6mm
-
TPS Series
-55°C
125°C
-
1135257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.030
(S$1.1227)
Min: 5 / Mult: 5
100µF
6.3V
1206 [3216 Metric]
-
± 20%
0.5ohm
A
-
387mA
3.2mm
1.6mm
1.6mm
-
TLJ Series
-55°C
125°C
-
197658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.110
(S$1.2099)
200+
S$1.090
(S$1.1881)
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
-
408mA
7.3mm
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1135104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.672
(S$0.7325)
50+
S$0.376
(S$0.4098)
250+
S$0.315
(S$0.3434)
500+
S$0.277
(S$0.3019)
1000+
S$0.254
(S$0.2769)
Min: 5 / Mult: 5
4.7µF
10V
1206 [3216 Metric]
-
± 10%
1.4ohm
A
-
231mA
3.2mm
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
197270RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.369
(S$0.4022)
200+
S$0.362
(S$0.3946)
Min: 100 / Mult: 1
10µF
16V
2312 [6032 Metric]
-
± 10%
2ohm
C
-
235mA
6mm
3.2mm
2.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1135084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.796
(S$0.8676)
250+
S$0.574
(S$0.6257)
500+
S$0.556
(S$0.606)
1000+
S$0.555
(S$0.605)
2500+
S$0.554
(S$0.6039)
Min: 100 / Mult: 1
2.2µF
35V
1411 [3528 Metric]
-
± 10%
4.2ohm
T
-
138mA
3.5mm
2.8mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
197191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.550
(S$1.6895)
10+
S$0.772
(S$0.8415)
50+
S$0.738
(S$0.8044)
100+
S$0.704
(S$0.7674)
200+
S$0.690
(S$0.7521)
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
-
± 10%
0.5ohm
D
-
548mA
7.3mm
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1135257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
S$1.030
(S$1.1227)
Min: 100 / Mult: 5
100µF
6.3V
1206 [3216 Metric]
-
± 20%
0.5ohm
A
-
387mA
3.2mm
1.6mm
1.6mm
-
TLJ Series
-55°C
125°C
-
2333024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.644
(S$0.702)
250+
S$0.581
(S$0.6333)
500+
S$0.548
(S$0.5973)
1000+
S$0.514
(S$0.5603)
Min: 100 / Mult: 5
10µF
25V
1411 [3528 Metric]
-
± 10%
2.5ohm
B
-
184mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1432565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.326
(S$0.3553)
250+
S$0.281
(S$0.3063)
500+
S$0.241
(S$0.2627)
1000+
S$0.224
(S$0.2442)
Min: 100 / Mult: 1
10µF
10V
1206 [3216 Metric]
-
± 10%
0.9ohm
A
-
289mA
3.2mm
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
498890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.180
(S$1.2862)
10+
S$0.621
(S$0.6769)
50+
S$0.594
(S$0.6475)
100+
S$0.567
(S$0.618)
200+
S$0.556
(S$0.606)
Min: 1 / Mult: 1
10µF
25V
2917 [7343 Metric]
-
± 10%
1.2ohm
D
-
354mA
7.3mm
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2283844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.570
(S$0.6213)
50+
S$0.267
(S$0.291)
250+
S$0.239
(S$0.2605)
500+
S$0.190
(S$0.2071)
1000+
S$0.175
(S$0.1908)
Min: 5 / Mult: 5
10µF
6.3V
1411 [3528 Metric]
-
± 10%
3ohm
B
-
168mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2333037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.329
(S$0.3586)
50+
S$0.229
(S$0.2496)
Min: 5 / Mult: 5
47µF
6.3V
1411 [3528 Metric]
-
± 20%
2ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1432387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.500
(S$1.635)
200+
S$1.470
(S$1.6023)
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2283842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.258
(S$0.2812)
50+
S$0.113
(S$0.1232)
250+
S$0.101
(S$0.1101)
500+
S$0.095
(S$0.1036)
Min: 5 / Mult: 5
6.8µF
10V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1135104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.376
(S$0.4098)
250+
S$0.315
(S$0.3434)
500+
S$0.277
(S$0.3019)
1000+
S$0.254
(S$0.2769)
Min: 100 / Mult: 5
4.7µF
10V
1206 [3216 Metric]
-
± 10%
1.4ohm
A
-
231mA
3.2mm
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
1135084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.060
(S$1.1554)
50+
S$0.796
(S$0.8676)
250+
S$0.574
(S$0.6257)
500+
S$0.556
(S$0.606)
1000+
S$0.555
(S$0.605)
More Pricing...
Min: 5 / Mult: 5
2.2µF
35V
1411 [3528 Metric]
-
± 10%
4.2ohm
T
-
138mA
3.5mm
2.8mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
498968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.680
(S$1.8312)
200+
S$1.650
(S$1.7985)
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
-
± 10%
0.5ohm
E
-
574mA
7.3mm
4.3mm
4.1mm
-
TAJ Series
-55°C
125°C
AEC-Q200
498920RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.331
(S$0.3608)
250+
S$0.295
(S$0.3216)
500+
S$0.236
(S$0.2572)
1000+
S$0.223
(S$0.2431)
Min: 100 / Mult: 1
1µF
35V
1210 [3528 Metric]
-
± 10%
6.5ohm
B
-
114mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1135055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.379
(S$0.4131)
Min: 100 / Mult: 1
68µF
16V
2312 [6032 Metric]
-
± 10%
1.3ohm
C
-
291mA
6mm
3.2mm
2.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1135061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.301
(S$0.3281)
250+
S$0.272
(S$0.2965)
500+
S$0.221
(S$0.2409)
1000+
S$0.203
(S$0.2213)
Min: 100 / Mult: 1
1µF
35V
1206 [3216 Metric]
-
± 10%
7.5ohm
A
-
100mA
3.2mm
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
126-150 of 6474 items
of 259 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal