SMD Tantalum Capacitors:

6,474 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1135101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.870
(S$0.9483)
200+
S$0.853
(S$0.9298)
Min: 100 / Mult: 5
100µF
6.3V
2312 [6032 Metric]
-
± 10%
0.075ohm
C
-
1.21A
6mm
3.2mm
2.6mm
-
TPS Series
-55°C
125°C
-
498762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.579
(S$0.6311)
200+
S$0.568
(S$0.6191)
Min: 100 / Mult: 1
47µF
16V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
-
408mA
7.3mm
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2333118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
S$2.370
(S$2.5833)
Min: 100 / Mult: 1
100µF
20V
2917 [7343 Metric]
-
± 20%
0.15ohm
E
-
1.05A
7.3mm
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
498701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.221
(S$0.2409)
250+
S$0.188
(S$0.2049)
500+
S$0.160
(S$0.1744)
1000+
S$0.147
(S$0.1602)
Min: 100 / Mult: 5
1µF
16V
1206 [3216 Metric]
-
± 10%
11ohm
A
-
83mA
3.2mm
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1432351RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.360
(S$0.3924)
250+
S$0.326
(S$0.3553)
500+
S$0.239
(S$0.2605)
1000+
S$0.220
(S$0.2398)
Min: 100 / Mult: 1
47µF
6.3V
1206 [3216 Metric]
-
± 10%
1.6ohm
A
-
217mA
3.2mm
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
498890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.567
(S$0.618)
200+
S$0.556
(S$0.606)
Min: 100 / Mult: 1
10µF
25V
2917 [7343 Metric]
-
± 10%
1.2ohm
D
-
354mA
7.3mm
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
570450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.719
(S$0.7837)
200+
S$0.705
(S$0.7684)
Min: 100 / Mult: 1
10µF
25V
2312 [6032 Metric]
-
± 10%
0.5ohm
C
-
469mA
6mm
3.2mm
2.6mm
-
TPS Series
-55°C
125°C
-
2283842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.113
(S$0.1232)
250+
S$0.101
(S$0.1101)
500+
S$0.095
(S$0.1036)
Min: 100 / Mult: 5
6.8µF
10V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2333037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.229
(S$0.2496)
Min: 100 / Mult: 1
47µF
6.3V
1411 [3528 Metric]
-
± 20%
2ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2283858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.528
(S$0.5755)
Min: 100 / Mult: 1
6.8µF
35V
2917 [7343 Metric]
-
± 10%
1.3ohm
D
-
340mA
7.3mm
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
197427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.349
(S$0.3804)
250+
S$0.315
(S$0.3434)
500+
S$0.253
(S$0.2758)
1000+
S$0.236
(S$0.2572)
Min: 100 / Mult: 1
10µF
20V
1411 [3528 Metric]
-
± 10%
2.1ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
197191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.704
(S$0.7674)
200+
S$0.690
(S$0.7521)
Min: 100 / Mult: 1
220µF
10V
2917 [7343 Metric]
-
± 10%
0.5ohm
D
-
548mA
7.3mm
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2283858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$0.945
(S$1.030)
10+
S$0.595
(S$0.6485)
50+
S$0.528
(S$0.5755)
Min: 1 / Mult: 1
6.8µF
35V
2917 [7343 Metric]
-
± 10%
1.3ohm
D
-
340mA
7.3mm
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2852784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.320
(S$1.4388)
Min: 100 / Mult: 5
100µF
10V
1206 [3216 Metric]
-
± 20%
1.4ohm
A
-
231mA
3.2mm
1.6mm
1.6mm
-
TLJ Series
-55°C
125°C
-
3289081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$3.750
(S$4.0875)
Min: 100 / Mult: 1
680µF
6.3V
2917 [7343 Metric]
-
± 20%
0.023ohm
E
-
3.43A
7.3mm
4.3mm
4.1mm
-
TPM Series
-55°C
125°C
-
2915999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$11.750
(S$12.8075)
2+
S$11.010
(S$12.0009)
3+
S$10.270
(S$11.1943)
5+
S$7.630
(S$8.3167)
10+
S$7.040
(S$7.6736)
More Pricing...
Min: 1 / Mult: 1
330µF
16V
2824 [7260 Metric]
-
10%
0.055ohm
R
-
2.13A
6.2mm
6mm
3.5mm
-
TANTAMOUNT 594D Series
-55°C
125°C
-
4146812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.873
(S$0.9516)
50+
S$0.444
(S$0.484)
250+
S$0.391
(S$0.4262)
500+
S$0.319
(S$0.3477)
1000+
S$0.318
(S$0.3466)
Min: 5 / Mult: 5
10µF
20V
1411 [3528 Metric]
-
± 10%
2.1ohm
B
-
-
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
4146812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.444
(S$0.484)
250+
S$0.391
(S$0.4262)
500+
S$0.319
(S$0.3477)
1000+
S$0.318
(S$0.3466)
Min: 100 / Mult: 5
10µF
20V
1411 [3528 Metric]
-
± 10%
2.1ohm
B
-
-
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2250101

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
S$0.171
(S$0.1864)
10000+
S$0.126
(S$0.1373)
20000+
S$0.124
(S$0.1352)
Min: 2000 / Mult: 2000
4.7µF
16V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
2313913

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
S$0.488
(S$0.5319)
2500+
S$0.398
(S$0.4338)
5000+
S$0.391
(S$0.4262)
Min: 500 / Mult: 500
100µF
10V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
2470989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$1.140
(S$1.2426)
50+
S$1.100
(S$1.199)
100+
S$1.050
(S$1.1445)
500+
S$0.893
(S$0.9734)
1000+
S$0.847
(S$0.9232)
Min: 10 / Mult: 10
10µF
25V
1411 [3528 Metric]
-
± 10%
0.75ohm
B
-
337mA
3.5mm
2.8mm
1.9mm
-
T495 Series
-55°C
125°C
-
1754153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.605
(S$0.6594)
100+
S$0.500
(S$0.545)
500+
S$0.417
(S$0.4545)
1000+
S$0.351
(S$0.3826)
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
-
± 10%
1.7ohm
B
-
220mA
3.5mm
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
2852668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.350
(S$1.4715)
50+
S$1.190
(S$1.2971)
250+
S$1.030
(S$1.1227)
500+
S$0.857
(S$0.9341)
1000+
S$0.693
(S$0.7554)
Min: 5 / Mult: 5
47µF
10V
1206 [3216 Metric]
-
± 20%
2ohm
A
-
194mA
3.2mm
1.6mm
1.6mm
-
F93 Series
-55°C
125°C
-
3297948

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
S$0.353
(S$0.3848)
10000+
S$0.309
(S$0.3368)
20000+
S$0.305
(S$0.3324)
Min: 2000 / Mult: 2000
47µF
10V
1411 [3528 Metric]
-
± 10%
1.8ohm
B
-
220mA
3.5mm
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
2353097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.765
(S$0.8338)
250+
S$0.635
(S$0.6922)
500+
S$0.570
(S$0.6213)
1000+
S$0.525
(S$0.5723)
2000+
S$0.491
(S$0.5352)
More Pricing...
Min: 100 / Mult: 1
1.5µF
25V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
151-175 of 6474 items
of 259 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal