SMD Tantalum Capacitors:

6,474 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1754102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.605
(S$0.6594)
500+
S$0.486
(S$0.5297)
1000+
S$0.443
(S$0.4829)
Min: 100 / Mult: 1
10µF
20V
1411 [3528 Metric]
-
± 10%
1ohm
B
-
290mA
3.5mm
2.8mm
1.9mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.750
(S$0.8175)
100+
S$0.605
(S$0.6594)
500+
S$0.486
(S$0.5297)
1000+
S$0.443
(S$0.4829)
Min: 5 / Mult: 5
10µF
20V
1411 [3528 Metric]
-
± 10%
1ohm
B
-
290mA
3.5mm
2.8mm
1.9mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.875
(S$0.9538)
50+
S$0.765
(S$0.8338)
250+
S$0.635
(S$0.6922)
500+
S$0.570
(S$0.6213)
1000+
S$0.525
(S$0.5723)
More Pricing...
Min: 5 / Mult: 5
1.5µF
25V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.750
(S$0.8175)
100+
S$0.555
(S$0.605)
500+
S$0.469
(S$0.5112)
1000+
S$0.451
(S$0.4916)
2000+
S$0.346
(S$0.3771)
More Pricing...
Min: 5 / Mult: 5
0.68µF
35V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
140mA
3.2mm
1.6mm
1.6mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.555
(S$0.605)
500+
S$0.469
(S$0.5112)
1000+
S$0.451
(S$0.4916)
2000+
S$0.346
(S$0.3771)
10000+
S$0.328
(S$0.3575)
More Pricing...
Min: 100 / Mult: 5
0.68µF
35V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
140mA
3.2mm
1.6mm
1.6mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
2524578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.280
(S$1.3952)
500+
S$1.030
(S$1.1227)
1000+
S$0.900
(S$0.981)
2000+
S$0.840
(S$0.9156)
4000+
S$0.810
(S$0.8829)
Min: 100 / Mult: 5
1µF
35V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-
T495 Series
-55°C
125°C
-
2491441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.223
(S$0.2431)
250+
S$0.164
(S$0.1788)
500+
S$0.158
(S$0.1722)
1500+
S$0.152
(S$0.1657)
3000+
S$0.128
(S$0.1395)
More Pricing...
Min: 100 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
-
± 10%
22ohm
P
-
54mA
2.45mm
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
2524578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$2.280
(S$2.4852)
10+
S$1.570
(S$1.7113)
50+
S$1.420
(S$1.5478)
100+
S$1.280
(S$1.3952)
500+
S$1.030
(S$1.1227)
More Pricing...
Min: 1 / Mult: 1
1µF
35V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-
T495 Series
-55°C
125°C
-
2470989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.050
(S$1.1445)
500+
S$0.893
(S$0.9734)
1000+
S$0.847
(S$0.9232)
Min: 100 / Mult: 1
10µF
25V
1411 [3528 Metric]
-
± 10%
0.75ohm
B
-
337mA
3.5mm
2.8mm
1.9mm
-
T495 Series
-55°C
125°C
-
1754153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.500
(S$0.545)
500+
S$0.417
(S$0.4545)
1000+
S$0.351
(S$0.3826)
Min: 100 / Mult: 1
100µF
6.3V
1411 [3528 Metric]
-
± 10%
1.7ohm
B
-
220mA
3.5mm
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
2491441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.412
(S$0.4491)
50+
S$0.223
(S$0.2431)
250+
S$0.164
(S$0.1788)
500+
S$0.158
(S$0.1722)
1500+
S$0.152
(S$0.1657)
More Pricing...
Min: 5 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
-
± 10%
22ohm
P
-
54mA
2.45mm
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
2665800

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
S$1.490
(S$1.6241)
2500+
S$1.460
(S$1.5914)
5000+
S$1.450
(S$1.5805)
Min: 500 / Mult: 500
470µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
X
-
1.29A
7.3mm
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
3524202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.268
(S$0.2921)
500+
S$0.243
(S$0.2649)
1000+
S$0.241
(S$0.2627)
2000+
S$0.215
(S$0.2344)
4000+
S$0.204
(S$0.2224)
Min: 100 / Mult: 5
0.68µF
35V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
-
3.2mm
1.6mm
1.6mm
-
T491 Auto Series
-55°C
125°C
AEC-Q200
3297926

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
S$0.178
(S$0.194)
10000+
S$0.156
(S$0.170)
20000+
S$0.153
(S$0.1668)
Min: 2000 / Mult: 2000
22µF
6.3V
1206 [3216 Metric]
-
± 10%
2.9ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
3366096

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
S$1.360
(S$1.4824)
Min: 400 / Mult: 400
220µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
E
-
1.28A
7.3mm
4.3mm
4mm
-
TANTAMOUNT 593D Series
-55°C
125°C
-
3524202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.326
(S$0.3553)
100+
S$0.268
(S$0.2921)
500+
S$0.243
(S$0.2649)
1000+
S$0.241
(S$0.2627)
2000+
S$0.215
(S$0.2344)
More Pricing...
Min: 10 / Mult: 10
0.68µF
35V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
-
3.2mm
1.6mm
1.6mm
-
T491 Auto Series
-55°C
125°C
AEC-Q200
3366090

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
S$1.670
(S$1.8203)
Min: 400 / Mult: 400
22µF
35V
2917 [7343 Metric]
-
± 20%
0.275ohm
E
-
770mA
7.3mm
4.3mm
4mm
-
TANTAMOUNT 593D Series
-55°C
125°C
-
2852697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.528
(S$0.5755)
50+
S$0.488
(S$0.5319)
250+
S$0.446
(S$0.4861)
500+
S$0.405
(S$0.4414)
1000+
S$0.364
(S$0.3968)
More Pricing...
Min: 5 / Mult: 5
1µF
35V
1206 [3216 Metric]
-
± 20%
7.5ohm
A
-
100mA
3.2mm
1.6mm
1.6mm
-
F93 Series
-55°C
125°C
-
2665450

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
S$2.040
(S$2.2236)
2500+
S$1.890
(S$2.0601)
5000+
S$1.710
(S$1.8639)
Min: 500 / Mult: 500
15µF
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
-
707mA
7.3mm
4.3mm
2.9mm
-
TPS Series
-55°C
125°C
-
1658236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.290
(S$1.4061)
50+
S$0.825
(S$0.8992)
250+
S$0.660
(S$0.7194)
500+
S$0.436
(S$0.4752)
1000+
S$0.392
(S$0.4273)
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
0805 [2012 Metric]
-
± 10%
15ohm
R
-
61mA
2mm
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1135276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$4.600
(S$5.014)
10+
S$4.550
(S$4.9595)
50+
S$4.510
(S$4.9159)
100+
S$3.320
(S$3.6188)
200+
S$2.960
(S$3.2264)
More Pricing...
Min: 1 / Mult: 1
100µF
3V
0805 [2012 Metric]
-
± 20%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
-
TACmicrochip TAC Series
-55°C
125°C
-
1672533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.520
(S$0.5668)
250+
S$0.452
(S$0.4927)
500+
S$0.446
(S$0.4861)
1000+
S$0.415
(S$0.4524)
2000+
S$0.401
(S$0.4371)
More Pricing...
Min: 100 / Mult: 5
22µF
6.3V
1411 [3528 Metric]
-
± 10%
1.88ohm
B
-
213mA
3.5mm
2.8mm
1.9mm
-
TRJ Series
-55°C
125°C
AEC-Q200
1672533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.645
(S$0.703)
50+
S$0.520
(S$0.5668)
250+
S$0.452
(S$0.4927)
500+
S$0.446
(S$0.4861)
1000+
S$0.415
(S$0.4524)
More Pricing...
Min: 5 / Mult: 5
22µF
6.3V
1411 [3528 Metric]
-
± 10%
1.88ohm
B
-
213mA
3.5mm
2.8mm
1.9mm
-
TRJ Series
-55°C
125°C
AEC-Q200
1135276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$3.320
(S$3.6188)
200+
S$2.960
(S$3.2264)
500+
S$2.730
(S$2.9757)
Min: 100 / Mult: 1
100µF
3V
0805 [2012 Metric]
-
± 20%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
-
TACmicrochip TAC Series
-55°C
125°C
-
1658236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.825
(S$0.8992)
250+
S$0.660
(S$0.7194)
500+
S$0.436
(S$0.4752)
1000+
S$0.392
(S$0.4273)
2500+
S$0.391
(S$0.4262)
More Pricing...
Min: 100 / Mult: 5
0.47µF
35V
0805 [2012 Metric]
-
± 10%
15ohm
R
-
61mA
2mm
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
176-200 of 6474 items
of 259 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal