Would you like to be redirected to the US store?
or
Choose Country
Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
T500 Series SMD Tantalum Capacitors:
9 Products FoundT500 Series SMD Tantalum Capacitors
The KEMET T500 is a high-temperature product that offers optimum performance characteristics in applications with operating temperatures up to 200°C. The T500 is classified as MSL (Moisture Sensitivity Level) 1 under J-STD-020: unlimited floor life time at ≤ 30°C/85% RH.
- Meets or exceeds EIA standard 535BAAC
- Weibull failure rate to B Level available
- Standard gold-plated termination
- Operating temperature range of ?55°C to +200°C
- 100% steady-state accelerated aging at 200°C
- Voltage derating is 40% at 200°C
- Qualified at 1,000 hours of life test at 200°C
- Meets MSL 1 requirements for Pb-free assembly according to JEDEC J?STD?020
- RoHS Compliant
- Typical applications include decoupling & filtering in down-hole, defense, & aerospace industries.
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,737 In stock Available for 3 - 4 business days delivery | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$13.080 (S$14.2572)10+ S$9.370 (S$10.2133)50+ S$8.170 (S$8.9053)100+ S$7.510 (S$8.1859)500+ S$5.770 (S$6.2893)More Pricing... | Min: 1 / Mult: 1 | 10µF | 16V | 1411 [3528 Metric] | ± 10% | 2.8ohm | B | 174mA | 3.5mm | 2.8mm | 1.9mm | T500 Series | -55°C | 200°C | ||||
1,737 In stock Available for 3 - 4 business days delivery | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$9.370 (S$10.2133)50+ S$8.170 (S$8.9053)100+ S$7.510 (S$8.1859)500+ S$5.770 (S$6.2893)1000+ S$5.760 (S$6.2784) | Min: 10 / Mult: 1 | 10µF | 16V | 1411 [3528 Metric] | ± 10% | 2.8ohm | B | 174mA | 3.5mm | 2.8mm | 1.9mm | T500 Series | -55°C | 200°C | ||||
533 In stock Available for 3 - 4 business days delivery | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$11.600 (S$12.644)50+ S$10.160 (S$11.0744)100+ S$9.720 (S$10.5948)500+ S$9.700 (S$10.573)1000+ S$8.590 (S$9.3631) | Min: 10 / Mult: 1 | 10µF | 50V | 2917 [7343 Metric] | ± 10% | 1ohm | D | 387mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | ||||
533 In stock Available for 3 - 4 business days delivery | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$15.190 (S$16.5571)10+ S$11.600 (S$12.644)50+ S$10.160 (S$11.0744)100+ S$9.720 (S$10.5948)500+ S$9.700 (S$10.573)More Pricing... | Min: 1 / Mult: 1 | 10µF | 50V | 2917 [7343 Metric] | ± 10% | 1ohm | D | 387mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | ||||
480 In stock Available for 3 - 4 business days delivery | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$17.170 (S$18.7153)10+ S$12.520 (S$13.6468)50+ S$10.490 (S$11.4341)100+ S$9.820 (S$10.7038)500+ S$9.110 (S$9.9299)More Pricing... | Min: 1 / Mult: 1 | 22µF | 35V | 2917 [7343 Metric] | ± 10% | 0.7ohm | D | 460mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | ||||
389 In stock Available for 3 - 4 business days delivery | Each (Supplied on Cut Tape) Cut Tape | 1+ S$20.930 (S$22.8137)10+ S$15.920 (S$17.3528)50+ S$13.590 (S$14.8131)100+ S$12.800 (S$13.952)500+ S$11.320 (S$12.3388)More Pricing... | Min: 1 / Mult: 1 | 100µF | 16V | 2917 [7343 Metric] | ± 10% | 0.25ohm | X | 812mA | 7.3mm | 4.3mm | 4mm | T500 Series | -55°C | 200°C | ||||
480 In stock Available for 3 - 4 business days delivery | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$12.520 (S$13.6468)50+ S$10.490 (S$11.4341)100+ S$9.820 (S$10.7038)500+ S$9.110 (S$9.9299)1000+ S$8.760 (S$9.5484) | Min: 10 / Mult: 1 | 22µF | 35V | 2917 [7343 Metric] | ± 10% | 0.7ohm | D | 460mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | ||||
360 In stock Available for 3 - 4 business days delivery | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$20.240 (S$22.0616)10+ S$15.450 (S$16.8405)50+ S$13.200 (S$14.388)100+ S$12.430 (S$13.5487)500+ S$10.990 (S$11.9791)More Pricing... | Min: 1 / Mult: 1 | 100µF | 16V | 2917 [7343 Metric] | ± 10% | 0.25ohm | X | 812mA | 7.3mm | 4.3mm | 4mm | T500 Series | -55°C | 200°C | ||||
Available to Order Manufacturer Standard Lead Time: 22 week(s) | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$16.560 (S$18.0504)10+ S$12.050 (S$13.1345)50+ S$10.460 (S$11.4014)100+ S$10.160 (S$11.0744)500+ S$9.210 (S$10.0389)More Pricing... | Min: 1 / Mult: 1 | 33µF | 35V | 2917 [7343 Metric] | ± 10% | 0.6ohm | X | 524mA | 7.3mm | 4.3mm | 4mm | T500 Series | -55°C | 200°C |