0
0 ItemsS$0.00

SMD Tantalum Capacitors :

3,189 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2353041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$1.470(S$1.6023)
50+ S$1.360(S$1.4824)
250+ S$1.250(S$1.3625)
500+ S$1.140(S$1.2426)
1000+ S$1.020(S$1.1118)
More Pricing...
22µF
16V
1411 [3528 Metric]
-
± 10%
1.9ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
-
TH4 Series
-55°C
175°C
AEC-Q200
2425588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$1.860(S$2.0274)
50+ S$0.960(S$1.0464)
250+ S$0.879(S$0.9581)
500+ S$0.749(S$0.8164)
1500+ S$0.707(S$0.7706)
More Pricing...
33µF
20V
1411 [3528 Metric]
-
± 20%
5ohm
B0
-
118mA
3.5mm
2.8mm
1mm
-
MICROTAN TL8 Series
-55°C
125°C
-
1658470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$7.090(S$7.7281)
10+ S$5.270(S$5.7443)
50+ S$5.150(S$5.6135)
100+ S$5.060(S$5.5154)
470µF
6.3V
2917 [7343 Metric]
-
± 10%
0.03ohm
D
-
2.92A
7.3mm
4.3mm
2.9mm
-
TPM Series
-55°C
125°C
-
1658685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$3.300(S$3.597)
10+ S$2.260(S$2.4634)
50+ S$1.850(S$2.0165)
100+ S$1.670(S$1.8203)
200+ S$1.590(S$1.7331)
More Pricing...
47µF
20V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
908mA
7.3mm
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
196988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$0.914(S$0.9963)
50+ S$0.433(S$0.472)
250+ S$0.378(S$0.412)
500+ S$0.317(S$0.3455)
1000+ S$0.294(S$0.3205)
100µF
4V
1411 [3528 Metric]
-
± 10%
0.9ohm
B
-
307mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1457406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.253(S$0.2758)
100+ S$0.226(S$0.2463)
500+ S$0.192(S$0.2093)
1000+ S$0.177(S$0.1929)
1µF
16V
1206 [3216 Metric]
-
± 10%
10ohm
A
-
87mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.273(S$0.2976)
100+ S$0.248(S$0.2703)
500+ S$0.206(S$0.2245)
1000+ S$0.192(S$0.2093)
4.7µF
10V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$4.120(S$4.4908)
10+ S$2.860(S$3.1174)
50+ S$2.360(S$2.5724)
100+ S$2.200(S$2.398)
47µF
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
X
-
524mA
7.3mm
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
1457492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.909(S$0.9908)
50+ S$0.872(S$0.9505)
100+ S$0.835(S$0.9102)
100µF
10V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1457493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$1.100(S$1.199)
50+ S$0.988(S$1.0769)
100+ S$0.876(S$0.9548)
100µF
16V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1961951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.230(S$2.4307)
10+ S$1.170(S$1.2753)
50+ S$1.160(S$1.2644)
100+ S$1.140(S$1.2426)
200+ S$1.120(S$1.2208)
100µF
10V
2312 [6032 Metric]
-
± 10%
0.25ohm
C
-
660mA
6mm
3.2mm
2.5mm
-
TANTAMOUNT TP3 Series
-55°C
85°C
AEC-Q200
2321230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$4.520(S$4.9268)
10+ S$3.190(S$3.4771)
50+ S$2.720(S$2.9648)
100+ S$2.660(S$2.8994)
100µF
25V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
-
742mA
7.3mm
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
1457515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.848(S$0.9243)
50+ S$0.812(S$0.8851)
100+ S$0.776(S$0.8458)
47µF
16V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1457486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.734(S$0.8001)
50+ S$0.691(S$0.7532)
100+ S$0.648(S$0.7063)
47µF
16V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
1692396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$3.460(S$3.7714)
10+ S$2.300(S$2.507)
50+ S$1.990(S$2.1691)
100+ S$1.850(S$2.0165)
10µF
50V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1793894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.932(S$1.0159)
50+ S$0.804(S$0.8764)
100+ S$0.677(S$0.7379)
500+ S$0.590(S$0.6431)
1000+ S$0.578(S$0.630)
10µF
25V
1411 [3528 Metric]
-
± 10%
3ohm
B
-
168mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
1457409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.294(S$0.3205)
100+ S$0.236(S$0.2572)
500+ S$0.191(S$0.2082)
1000+ S$0.175(S$0.1908)
1µF
25V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
97mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.435(S$0.4742)
100+ S$0.384(S$0.4186)
200+ S$0.365(S$0.3978)
500+ S$0.312(S$0.3401)
10µF
16V
2312 [6032 Metric]
-
± 10%
1.8ohm
C
-
247mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
1457491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.954(S$1.0399)
50+ S$0.851(S$0.9276)
100+ S$0.748(S$0.8153)
10µF
35V
2917 [7343 Metric]
-
± 10%
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1754182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$0.737(S$0.8033)
50+ S$0.397(S$0.4327)
250+ S$0.326(S$0.3553)
500+ S$0.290(S$0.3161)
1000+ S$0.275(S$0.2998)
10µF
16V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
1457517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.390(S$2.6051)
10+ S$1.600(S$1.744)
50+ S$1.270(S$1.3843)
100+ S$1.180(S$1.2862)
47µF
25V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1457437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.379(S$0.4131)
100+ S$0.350(S$0.3815)
500+ S$0.285(S$0.3106)
1000+ S$0.266(S$0.2899)
10µF
20V
1411 [3528 Metric]
-
± 10%
2.1ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
1457464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.695(S$0.7576)
50+ S$0.671(S$0.7314)
100+ S$0.647(S$0.7052)
10µF
35V
2312 [6032 Metric]
-
± 10%
1.6ohm
C
-
262mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
1457402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.354(S$0.3859)
100+ S$0.293(S$0.3194)
500+ S$0.236(S$0.2572)
1000+ S$0.218(S$0.2376)
0.1µF
35V
1206 [3216 Metric]
-
± 10%
20ohm
A
-
61mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.361(S$0.3935)
100+ S$0.314(S$0.3423)
500+ S$0.264(S$0.2878)
1000+ S$0.244(S$0.266)
10µF
16V
1411 [3528 Metric]
-
± 10%
2ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
1-25 of 3189 items
of 128 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal