0
0 ItemsS$0.00

SMD Tantalum Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3350830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$14.210(S$15.4889)
10+ S$10.620(S$11.5758)
50+ S$9.370(S$10.2133)
100+ S$8.390(S$9.1451)
500+ S$7.960(S$8.6764)
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
3350830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+ S$10.620(S$11.5758)
50+ S$9.370(S$10.2133)
100+ S$8.390(S$9.1451)
500+ S$7.960(S$8.6764)
1000+ S$7.810(S$8.5129)
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
3350859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+ S$13.080(S$14.2572)
50+ S$11.590(S$12.6331)
100+ S$10.570(S$11.5213)
500+ S$9.700(S$10.573)
1000+ S$9.510(S$10.3659)
10µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T500 Series
-55°C
200°C
3350859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$17.380(S$18.9442)
10+ S$13.080(S$14.2572)
50+ S$11.590(S$12.6331)
100+ S$10.570(S$11.5213)
500+ S$9.700(S$10.573)
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T500 Series
-55°C
200°C
4163331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$17.380(S$18.9442)
10+ S$13.080(S$14.2572)
50+ S$11.590(S$12.6331)
100+ S$10.420(S$11.3578)
500+ S$9.770(S$10.6493)
More Pricing...
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
T500 Series
-55°C
200°C
4537538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$15.510(S$16.9059)
10+ S$11.810(S$12.8729)
50+ S$10.330(S$11.2597)
100+ S$9.880(S$10.7692)
500+ S$9.090(S$9.9081)
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T500 Series
-55°C
200°C
4537536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$18.340(S$19.9906)
10+ S$14.460(S$15.7614)
50+ S$12.520(S$13.6468)
100+ S$11.730(S$12.7857)
500+ S$11.570(S$12.6113)
More Pricing...
100µF
16V
2917 [7343 Metric]
± 10%
0.25ohm
X
812mA
7.3mm
4.3mm
4mm
T500 Series
-55°C
200°C
4537537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$19.130(S$20.8517)
10+ S$14.790(S$16.1211)
50+ S$13.060(S$14.2354)
100+ S$12.020(S$13.1018)
500+ S$10.970(S$11.9573)
More Pricing...
100µF
16V
2917 [7343 Metric]
± 10%
0.25ohm
X
812mA
7.3mm
4.3mm
4mm
T500 Series
-55°C
200°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal