3.7µF Power Film Capacitors:

2 Products Found
Find a huge range of 3.7µF Power Film Capacitors at element14 Singapore. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3528736

RoHS

Each
1+
S$6.700
(S$7.303)
10+
S$4.720
(S$5.1448)
64+
S$4.700
(S$5.123)
128+
S$4.680
(S$5.1012)
512+
S$4.340
(S$4.7306)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
426A
11.7A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
4916939

RoHS

Each
1+
S$4.910
(S$5.3519)
10+
S$3.890
(S$4.2401)
80+
S$3.480
(S$3.7932)
160+
S$3.250
(S$3.5425)
560+
S$3.090
(S$3.3681)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.7µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
333A
9.9A
0.01ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal