38µF Power Film Capacitors:

3 Products Found
Find a huge range of 38µF Power Film Capacitors at element14 Singapore. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro & Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463153

RoHS

Each
1+
S$56.080
(S$61.1272)
2+
S$49.250
(S$53.6825)
3+
S$45.640
(S$49.7476)
5+
S$42.490
(S$46.3141)
10+
S$41.470
(S$45.2023)
More Pricing...
Metallized PP
Can
38µF
± 10%
DC Link
Panel Mount
1.2kV
Screw
45mm
-
-
72A
-
85mm
-
-
-
MP SD Series
-40°C
105°C
-
3463154

RoHS

Each
1+
S$56.080
(S$61.1272)
2+
S$49.250
(S$53.6825)
3+
S$45.640
(S$49.7476)
5+
S$42.490
(S$46.3141)
10+
S$41.470
(S$45.2023)
More Pricing...
Metallized PP
Can
38µF
± 10%
DC Link
Panel Mount
1.2kV
Screw
45mm
-
-
72A
-
85mm
-
-
-
MP SD Series
-40°C
105°C
-
4927002

RoHS

Each
1+
S$30.840
(S$33.6156)
18+
S$24.450
(S$26.6505)
54+
S$21.840
(S$23.8056)
108+
S$20.400
(S$22.236)
252+
S$19.390
(S$21.1351)
More Pricing...
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
1.3kV
PC Pin
-
13V/µs
498A
29.8A
0.0036ohm
-
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal