2 Product Results Found for "4800N"
Find a huge range of Power Film Capacitors at element14 Singapore. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$4.600 (S$5.014)10+ S$4.030 (S$4.3927)100+ S$3.340 (S$3.6406)500+ S$2.990 (S$3.2591)1000+ S$2.940 (S$3.2046)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | - | 4.8µF | - | - | Through Hole | - | PC Pin | - | - | 336A | 9.8A | - | - | - | 19mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ S$4.410 (S$4.8069)10+ S$2.450 (S$2.6705)80+ S$2.440 (S$2.6596)160+ S$2.270 (S$2.4743)560+ S$2.090 (S$2.2781)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.8µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 116A | 9.8A | 0.009ohm | 32mm | 31mm | 19mm | -55°C | 105°C | AEC-Q200 |