SMD Common Mode Chokes / Filters:

1,614 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2871618RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.280
(S$1.3952)
200+
S$1.190
(S$1.2971)
700+
S$1.090
(S$1.1881)
Min: 100 / Mult: 1
3A
-
DLW5ATH Series
110ohm
-
5mm
3.6mm
2.2mm
AEC-Q200
2859093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.294
(S$0.3205)
250+
S$0.241
(S$0.2627)
500+
S$0.228
(S$0.2485)
1000+
S$0.215
(S$0.2344)
2000+
S$0.201
(S$0.2191)
Min: 100 / Mult: 5
400mA
-
SRF2012A Series
67ohm
-
2mm
1.2mm
1.2mm
-
2859073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.630
(S$1.7767)
250+
S$1.580
(S$1.7222)
500+
S$1.520
(S$1.6568)
1000+
S$1.400
(S$1.526)
5000+
S$1.330
(S$1.4497)
More Pricing...
Min: 100 / Mult: 1
300mA
330µH
SRF0602 Series
900ohm
-
6.5mm
3.6mm
1.65mm
-
2859251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.160
(S$1.2644)
250+
S$1.070
(S$1.1663)
500+
S$1.010
(S$1.1009)
Min: 100 / Mult: 1
1.5A
2.7µH
SRF0504 Series
1kohm
-
4.8mm
5mm
4.7mm
-
2859004RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.846
(S$0.9221)
250+
S$0.783
(S$0.8535)
500+
S$0.738
(S$0.8044)
1500+
S$0.630
(S$0.6867)
Min: 100 / Mult: 1
500mA
25µH
DR331 Series
-
-
7.3mm
5.4mm
4.7mm
-
2859008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.956
(S$1.042)
250+
S$0.913
(S$0.9952)
500+
S$0.884
(S$0.9636)
1500+
S$0.683
(S$0.7445)
Min: 100 / Mult: 1
500mA
51µH
DR331 Series
-
-
7.3mm
5.4mm
4.7mm
-
2859253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.300
(S$0.327)
250+
S$0.246
(S$0.2681)
500+
S$0.233
(S$0.254)
1000+
S$0.220
(S$0.2398)
2000+
S$0.198
(S$0.2158)
Min: 100 / Mult: 5
300mA
-
SRF2012A Series
360ohm
-
2mm
1.2mm
1.2mm
-
2859102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$0.844
(S$0.920)
10+
S$0.696
(S$0.7586)
50+
S$0.607
(S$0.6616)
100+
S$0.573
(S$0.6246)
200+
S$0.537
(S$0.5853)
More Pricing...
Min: 1 / Mult: 1
300mA
11µH
SRF4532 Series
700ohm
-
4.5mm
3.2mm
2.8mm
-
2859077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.010
(S$1.1009)
250+
S$0.980
(S$1.0682)
500+
S$0.950
(S$1.0355)
1000+
S$0.762
(S$0.8306)
Min: 100 / Mult: 1
800mA
1mH
SRF0905 Series
1.5kohm
-
9.2mm
6mm
5mm
-
2871326RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.836
(S$0.9112)
200+
S$0.800
(S$0.872)
500+
S$0.764
(S$0.8328)
Min: 100 / Mult: 1
310mA
22µH
DLW43SH Series
-
-
4.5mm
3.2mm
2.6mm
AEC-Q200
2871619RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.550
(S$1.6895)
200+
S$1.400
(S$1.526)
700+
S$1.250
(S$1.3625)
Min: 100 / Mult: 1
4A
-
DLW5BT Series
100ohm
-
5mm
5mm
2.35mm
AEC-Q200
2915716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.090
(S$3.3681)
10+
S$2.990
(S$3.2591)
50+
S$2.890
(S$3.1501)
100+
S$2.790
(S$3.0411)
200+
S$2.690
(S$2.9321)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
3225558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$3.770
(S$4.1093)
10+
S$3.220
(S$3.5098)
25+
S$2.970
(S$3.2373)
50+
S$2.750
(S$2.9975)
100+
S$2.520
(S$2.7468)
More Pricing...
Min: 1 / Mult: 1
850mA
470µH
-
4.49kohm
-
9.4mm
6mm
4.8mm
-
3225559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$5.370
(S$5.8533)
250+
S$4.950
(S$5.3955)
1250+
S$3.210
(S$3.4989)
Min: 100 / Mult: 1
650mA
2.2mH
-
6.81kohm
-
9.4mm
5.6mm
4.8mm
-
3437290RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.087
(S$0.0948)
2500+
S$0.075
(S$0.0818)
5000+
S$0.068
(S$0.0741)
10000+
S$0.064
(S$0.0698)
Min: 500 / Mult: 10
100mA
-
DLM0NS Series
90ohm
0302 [0806 Metric]
0.85mm
0.65mm
0.45mm
-
3582951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.590
(S$1.7331)
250+
S$1.420
(S$1.5478)
500+
S$1.320
(S$1.4388)
1000+
S$1.180
(S$1.2862)
2000+
S$0.836
(S$0.9112)
Min: 100 / Mult: 5
310mA
0.304µH
WE-CNSW Series
260ohm
-
3.2mm
1.6mm
1.8mm
-
3373312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$2.590
(S$2.8231)
200+
S$2.390
(S$2.6051)
Min: 100 / Mult: 1
7A
200µH
PM3700 Series
-
-
21.6mm
21.6mm
11.43mm
-
3373317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.380
(S$1.5042)
200+
S$1.200
(S$1.308)
600+
S$1.020
(S$1.1118)
Min: 100 / Mult: 1
2.7A
35µH
SRF1306 Series
400ohm
-
10.5mm
9.5mm
5.75mm
-
3373318RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.573
(S$0.6246)
200+
S$0.537
(S$0.5853)
500+
S$0.500
(S$0.545)
Min: 100 / Mult: 1
1.2A
1mH
SRF4532 Series
68ohm
-
4.5mm
3.2mm
2.8mm
-
3351187

RoHS

Each (Supplied on Full Reel)
Full Reel
700+
S$1.250
(S$1.3625)
3500+
S$1.060
(S$1.1554)
7000+
S$1.050
(S$1.1445)
Min: 700 / Mult: 700
2.5A
-
DLW5BT Series
500ohm
-
5mm
5mm
2.35mm
AEC-Q200
3471685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$12.660
(S$13.7994)
25+
S$11.690
(S$12.7421)
50+
S$10.860
(S$11.8374)
125+
S$10.340
(S$11.2706)
Min: 10 / Mult: 1
18A
0.8µH
PLT10HH Series
45ohm
-
12.9mm
6.6mm
9.4mm
AEC-Q200
3471686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$5.010
(S$5.4609)
125+
S$4.570
(S$4.9813)
Min: 100 / Mult: 1
10A
9µH
PLT10HH Series
500ohm
-
12.9mm
6.6mm
9.4mm
AEC-Q200
3471181RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.478
(S$0.521)
250+
S$0.389
(S$0.424)
500+
S$0.356
(S$0.388)
1000+
S$0.322
(S$0.351)
2000+
S$0.278
(S$0.303)
Min: 100 / Mult: 5
250mA
-
DLW21SN Series
500ohm
-
2mm
1.2mm
1.2mm
-
3471205RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.859
(S$0.9363)
200+
S$0.823
(S$0.8971)
700+
S$0.786
(S$0.8567)
Min: 100 / Mult: 1
4A
-
DLW5BT Series
500ohm
-
5mm
5mm
2.35mm
-
3225551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$5.980
(S$6.5182)
50+
S$5.020
(S$5.4718)
100+
S$4.650
(S$5.0685)
200+
S$4.620
(S$5.0358)
350+
S$4.580
(S$4.9922)
More Pricing...
Min: 10 / Mult: 1
2.5A
1.4mH
-
4.17kohm
-
16.38mm
14.22mm
8.9mm
-
676-700 of 1614 items
of 65 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal